Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS-5H-6.3A-AP TTI: SS-5H-6.3A-AP Eaton Electronics Availability: Not Available OnlineFuses with Leads - Through Hole 250V 6.3A SS-5H RADIAL TD FUSE | Not Available Online | SS-5H | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | Submini | - 40 C | + 85 C | 7.4 mOhms | Ammo Pack | SS-5H-6-3A-AP | |||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
Mfr: TR-PCD-5-R TTI: TR/PCD-5-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCD | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Reel | TR-PCD-5-R | ||||||||
Mfr: 0259003.TX913 TTI: 0259003.TX913 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A PICO UL913 | 0In Stock | 259-UL913 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Radial | PICO | - 55 C | + 90 C | 29.5 mOhms | Bulk | |||||
Mfr: 0259.125TX913 TTI: 0259.125TX913 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A PICO UL913 | 0In Stock | 259-UL913 | PCB Mount Fuses | 125 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Radial | PICO | - 55 C | + 90 C | 1.7 Ohms | Bulk | |||||
Mfr: 36915000440 TTI: 36915000440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 SL 5A | 0In Stock | 369 | PCB Mount Fuses | 5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 125 C | 10.1 mOhms | Bulk | ||||||
Mfr: 38315000000 TTI: 38315000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 LL 5A | 0In Stock | 383 | PCB Mount Fuses | 5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 65 C | + 125 C | 10.8 mOhms | Ammo Pack | ||||||
Mfr: 36913150440 TTI: 36913150440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 SL 3.15A | 0In Stock | 369 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 125 C | 17 mOhms | Bulk | ||||||
Mfr: 0251001.NRT1L TTI: 0251001.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Reel | |||||
Mfr: 37301600430 TTI: 37301600430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .160A TR5 | 0In Stock | 373 | PCB Mount Fuses | 160 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 4.326 Ohms | Bulk | ||||||
Mfr: 39511600440 TTI: 39511600440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 1.6A TE5 | 0In Stock | 395 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 49.22 mOhms | Bulk | ||||||
Mfr: 025101.6MRT1L TTI: 025101.6MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.6A | 0In Stock | 251 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 70 mOhms | Reel | ||||||||
Mfr: 37413150000 TTI: 37413150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 3.15A TR5 | 0In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Ammo Pack | ||||||
Mfr: 38212000000 TTI: 38212000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 28 mOhms | Ammo Pack | ||||||
Mfr: 0217008.MXEP TTI: 0217008.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | 250 VAC | Fast Blow | Cylindrical Leaded | 80 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 6.82 mOhms | Bulk | ||||||
Mfr: SS-5H-2A-AP TTI: SS-5H-2A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 2A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | Submini | - 40 C | + 85 C | 31.15 mOhms | Ammo Pack | ||||||
Mfr: SS-5H-3-15A-AP TTI: SS-5H-3.15A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 250V 3.15A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | Submini | - 40 C | + 85 C | 17.5 mOhms | Ammo Pack | SS-5H-3-15A-AP | |||||
Mfr: SR-5-250MA-AP TTI: SR-5-250MA-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 250mA | 0In Stock | SR-5 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | - 40 C | + 85 C | 660 mOhms | Ammo Pack | ||||||
Mfr: SR-5-6-3A-AP TTI: SR-5-6.3A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 RADIAL TD FUSE | 0In Stock | SR-5 | PCB Mount Fuses | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | Submini | Ammo Pack | SR-5-6-3A-AP | ||||||||||
Mfr: 0259.250TX913 TTI: 0259.250TX913 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .25A PICO UL913 | 0In Stock | 259-UL913 | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Radial | PICO | - 55 C | + 90 C | 665 mOhms | Bulk | |||||
Mfr: 0259001.TX913 TTI: 0259001.TX913 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A PICO UL913 | 0In Stock | 259-UL913 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Radial | PICO | - 55 C | + 90 C | 128 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.25 Ohms | Bulk | ||||||
Mfr: 025103.5MRT1L TTI: 025103.5MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A | 0In Stock | 251 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Reel | |||||
0In Stock | 272 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.38 Ohms | Bulk | ||||||
0In Stock | 273 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 3.52 Ohms | Bulk |