Fuses with Leads - Through Hole
3,864 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0263.500WRT1L TTI: 0263.500WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.5A PICO II | 0In Stock | 263 | PCB Mount Fuses | 500 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 252 mOhms | Reel | ||||||
Mfr: 39604000000 TTI: 39604000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL .400A TE5 | 0In Stock | 396 | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 375 mOhms | Ammo Pack | ||||||
Mfr: 0217005.MXEP TTI: 0217005.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | 250 VAC | Fast Blow | Cylindrical Leaded | 50 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||||
Mfr: 39212500000 TTI: 39212500000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2.5A TE5 | 0In Stock | 392 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 24 mOhms | Ammo Pack | ||||||
Mfr: SS-5F-3-15A-AP TTI: SS-5F-3.15A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 3.15A 250V SS-5F-RADIAL FA FUSE | 0In Stock | SS-5F | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Submini | Ammo Pack | SS-5F-3-15A-AP | ||||||||
Mfr: SR-5F-1A-BK TTI: SR-5F-1A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5F RADIAL FA FUSE | 0In Stock | SR-5F | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Submini | - 40 C | + 125 C | 171 mOhms | Bulk | ||||||
Mfr: 37213150431 TTI: 37213150431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 | 0In Stock | 372 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 17.3 mOhms | Bulk | ||||||
0In Stock | 272 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 57.8 mOhms | Bulk | ||||||
Mfr: 0263.125WRT1L TTI: 0263.125WRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V.125A PICO II | 0In Stock | 263 | PCB Mount Fuses | 125 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Axial | PICO II | - 55 C | + 125 C | 1.745 Ohms | Reel | ||||||
0In Stock | 259 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 395 mOhms | Bulk | ||||||
Mfr: 36916300000 TTI: 36916300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 6.3A | 0In Stock | 369 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 7.655 mOhms | Ammo Pack | ||||||
0In Stock | 253 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | ||||||
0In Stock | 273 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 20.2 mOhms | Bulk | ||||||
0In Stock | 253 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 29.5 mOhms | Bulk | ||||||
Mfr: 36914000000 TTI: 36914000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 4A | 0In Stock | 369 | PCB Mount Fuses | 4 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 12.8 mOhms | Ammo Pack | ||||||
Mfr: 37418000410 TTI: 37418000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 8A TR5 | 0In Stock | 374 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 6 mOhms | Bulk | ||||||
0In Stock | 272 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 42.5 mOhms | Bulk | ||||||
Mfr: 0217.050MXEP TTI: 0217.050MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 15.2 Ohms | Bulk | ||||||
Mfr: 0242.100UAT1 TTI: 0242.100UAT1 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .1A | 0In Stock | 242 | PCB Mount Fuses | 100 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 3.6 Ohms | Ammo Pack | |||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | |||||||||||
Mfr: 0242.080UAT1 TTI: 0242.080UAT1 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V .08A | 0In Stock | 242 | PCB Mount Fuses | 80 mA | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 4 kA | Axial | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 8.19 Ohms | Ammo Pack | |||||
Mfr: SR-5F-6-3A-BK TTI: SR-5F-6.3A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 6.3A 125V SR-5F Radial FA Fuse | 0In Stock | SR-5F | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Submini | - 40 C | + 125 C | 15 mOhms | Bulk | SR-5F-6-3A-BK | |||||
Mfr: TR-PCB-2-R TTI: TR/PCB-2-R Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole PC TRON - ROHS | 0In Stock | PCB | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | PC-Tron | Reel | TR-PCB-2-R | ||||||||
Mfr: SR-5-1-25A-BK TTI: SR-5-1.25A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 Radial TD Fuse | 0In Stock | SR-5 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Mini | - 40 C | + 125 C | 61 mOhms | Bulk | SR-5-1-25A-BK | |||||
Mfr: 39216300440 TTI: 39216300440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 6.3A 250V TIME DELAY | 0In Stock | 392 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Square Body Pin Fuses | 63 A | Radial | - 40 C | + 85 C | 7.655 mOhms | Bulk |