SFE - Cartridge Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-9 | |||||||||
75In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
0In Stock | SFE | Glass Fuses | 4 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-4 | |||||||||
Mfr: BK-SFE-7-1-2 TTI: BK/SFE-7-1/2 Eaton Electronics Availability: 0In StockCartridge Fuses 32V 7.5A Fast Acting Automotive Glass | 0In Stock | SFE | Glass Fuses | 7.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-7-1-2 | ||||||||
Not Available Online | SFE | Bulk | SFE-7-1-2 | |||||||||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
0In Stock | SFE | Glass Fuses | 4 A | Fast Blow | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-20 | |||||||||
0In Stock | SFE | Glass Fuses | 14 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 14 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-14 | |||||||||
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SFE | Glass Fuses | 6 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-6 | ||||||||||
0In Stock | SFE | Glass Fuses | 6 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 7.5 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 4 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 6 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 7.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SFE | Glass Fuses | 14 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 4 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk |
- 1
- 2