S506 - Cartridge Fuses
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S506-1-R TTI: BK/S506-1-R Eaton Electronics Availability: 1,000In Stock1,900 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 1,000In Stock1,900 On Order Expected | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.45 A2 sec | Holder / Clip | Clip | 75.7 mOhms | Bulk | BK-S506-1-R | ||||||
Mfr: BK-S506-2-R TTI: BK/S506-2-R Eaton Electronics Availability: 9,850In StockCartridge Fuses SMALL DIM. FUSE | 9,850In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 31.6 A2 sec | Holder / Clip | Clip | 33.25 mOhms | Bulk | BK-S506-2-R | ||||||
Mfr: BK-S506-5-R TTI: BK/S506-5-R Eaton Electronics Availability: 2,800In Stock5,000 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 2,800In Stock5,000 On Order Expected | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 142.5 A2 sec | Holder / Clip | Clip | 9.85 mOhms | Bulk | BK-S506-5-R | ||||||
Mfr: BK-S506-6-3-R TTI: BK/S506-6.3-R Eaton Electronics Availability: 1,200In StockCartridge Fuses SMALL DIM. FUSE | 1,200In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 237.6 A2 sec | Holder / Clip | Clip | 7.1 mOhms | Bulk | BK-S506-6-3-R | ||||||
Mfr: BK-S506-250-R TTI: BK/S506-250-R Eaton Electronics Availability: 450In StockCartridge Fuses SMALL DIM. FUSE | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.265 A2 sec | Holder / Clip | Clip | 640 mOhms | Bulk | BK-S506-250-R | ||||||
Mfr: BK-S506-500-R TTI: BK/S506-500-R Eaton Electronics Availability: 1,500In StockCartridge Fuses SMALL DIM. FUSE | 1,500In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.827 A2 sec | Holder / Clip | Clip | 183 mOhms | Bulk | BK-S506-500-R | ||||||
Mfr: BK-S506-3-15-R TTI: BK/S506-3.15-R Eaton Electronics Availability: 750In StockCartridge Fuses SMALL DIM. FUSE | 750In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | BK-S506-3-15-R | ||||||
Mfr: BK-S506-1-25-R TTI: BK/S506-1.25-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 10.05 A2 sec | Holder / Clip | Clip | 60 mOhms | Bulk | BK-S506-1-25-R | ||||||
Mfr: BK-S506-4-R TTI: BK/S506-4-R Eaton Electronics Availability: 1,500In StockCartridge Fuses SMALL DIM. FUSE | 1,500In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 71.8 A2 sec | Holder / Clip | Clip | 13.9 mOhms | Bulk | BK-S506-4-R | ||||||
20In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S506-2-5-R TTI: BK/S506-2.5-R Eaton Electronics Availability: 250In StockCartridge Fuses SMALL DIM. FUSE | 250In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 25 A2 sec | Holder / Clip | Clip | 25.5 mOhms | Bulk | BK-S506-2-5-R | ||||||
120In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 31.6 A2 sec | Holder / Clip | Clip | 33.25 mOhms | Bulk | ||||||||
Mfr: BK/S506-V-6.3-R TTI: BK/S506-V-6.3-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 250V 6.3A | 4,000In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 63 A | 237.6 A2 sec | Board Mount | Axial | 7.1 mOhms | Bulk | BK-S506-V-6-3-R | |||||||
Mfr: BK-S506-2-R TTI: BK-S506-2-R Bussmann / Eaton Availability: 9,850In StockCartridge Fuses 2A 250V TIME DELAY | 9,850In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 31.6 A2 sec | Holder / Clip | Clip | 33.25 mOhms | Bulk | |||||||
Mfr: BK-S506-5-R TTI: BK-S506-5-R Bussmann / Eaton Availability: 2,800In Stock5,000 On Order Expected Cartridge Fuses 5A 250V TIME DELAY | 2,800In Stock5,000 On Order Expected | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 142.5 A2 sec | Holder / Clip | Clip | 9.85 mOhms | Bulk | |||||||
Mfr: BK-S506-1-R TTI: BK-S506-1-R Bussmann / Eaton Availability: 1,000In Stock1,900 On Order Expected Cartridge Fuses 1A 250V TIME DELAY | 1,000In Stock1,900 On Order Expected | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.45 A2 sec | Holder / Clip | Clip | 75.7 mOhms | Bulk | |||||||
Mfr: BK-S506-3-15-R TTI: BK-S506-3-15-R Bussmann / Eaton Availability: 750In StockCartridge Fuses 3.15A 250V TIME DELAY | 750In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | |||||||
Mfr: BK-S506-500-R TTI: BK-S506-500-R Bussmann / Eaton Availability: 1,500In StockCartridge Fuses .5A 250V TIME DELAY | 1,500In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.827 A2 sec | Holder / Clip | Clip | 183 mOhms | Bulk | |||||||
Mfr: BK-S506-6-3-R TTI: BK-S506-6-3-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses 6.3A 250V TIME DELAY | 1,200In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 237.6 A2 sec | Holder / Clip | Clip | 7.1 mOhms | Bulk | |||||||
Mfr: BK-S506-250-R TTI: BK-S506-250-R Bussmann / Eaton Availability: 450In StockCartridge Fuses .25A 250V TIME DELAY | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.265 A2 sec | Holder / Clip | Clip | 640 mOhms | Bulk | |||||||
Mfr: BK-S506-1-25-R TTI: BK-S506-1-25-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 1.25A 250V TIME DELAY | 200In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 10.05 A2 sec | Holder / Clip | Clip | 60 mOhms | Bulk | |||||||
Mfr: BK-S506-4-R TTI: BK-S506-4-R Bussmann / Eaton Availability: 1,500In StockCartridge Fuses 4A 250V TIME DELAY | 1,500In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 71.8 A2 sec | Holder / Clip | Clip | 13.9 mOhms | Bulk | |||||||
Mfr: BK-S506-2-5-R TTI: BK-S506-2-5-R Bussmann / Eaton Availability: 250In StockCartridge Fuses 2.5A 250V TIME DELAY | 250In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 25 A2 sec | Holder / Clip | Clip | 25.5 mOhms | Bulk | |||||||
0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S506-1-6-R TTI: BK/S506-1.6-R Eaton Electronics Availability: 0In Stock400 On Order Expected 26-Apr-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock400 On Order Expected 26-Apr-27 | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.7 A2 sec | Holder / Clip | Clip | 42.5 mOhms | Bulk | BK-S506-1-6-R |