S501 - Cartridge Fuses
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S501-2-5-R TTI: BK/S501-2.5-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.9 A2 sec | Holder / Clip | Clip | 53 mOhms | Bulk | BK-S501-2-5-R | ||||||
Mfr: BK-S501-2-5-R TTI: BK-S501-2-5-R Bussmann / Eaton Availability: 800In StockCartridge Fuses 2.5A 250V FAST ACTING | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.9 A2 sec | Holder / Clip | Clip | 53 mOhms | Bulk | |||||||
Mfr: BK-S501-5-R TTI: BK/S501-5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 25 A2 sec | Holder / Clip | Clip | 19 mOhms | Bulk | BK-S501-5-R | ||||||
Mfr: BK-S501-5-R TTI: BK-S501-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 5A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 25 A2 sec | Holder / Clip | Clip | 19 mOhms | Bulk | |||||||
Mfr: BK-S501-6-3-R TTI: BK/S501-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-S501-6-3-R | ||||||
Mfr: BK-S501-3-15-R TTI: BK/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 A2 sec | Holder / Clip | Clip | 37 mOhms | Bulk | BK-S501-3-15-R | ||||||
Mfr: BK-S501-4-R TTI: BK/S501-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14 A2 sec | Holder / Clip | Clip | 27 mOhms | Bulk | BK-S501-4-R | ||||||
Mfr: BK1-S501-10-R TTI: BK1/S501-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-10-R | |||||||||
Mfr: BK1-S501-1-R TTI: BK1/S501-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 1A FA | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-1-R | |||||||||
Mfr: BK1-S501-2-5-R TTI: BK1/S501-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 2.5A FA | 0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-2-5-R | |||||||||
Mfr: BK1-S501-8-R TTI: BK1/S501-8-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 8A FA | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-8-R | |||||||||
Mfr: BK1-S501-6-3-R TTI: BK1/S501-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses 6.3A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 A | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK1-S501-6-3-R | ||||||
Mfr: BK/S501-250-R TTI: BK/S501-250-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.027 A2 sec | Holder / Clip | Clip | 4.4 Ohms | Bulk | BK-S501-250-R | ||||||
Mfr: BK1-S501-3-15-R TTI: BK1/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 Sec | Holder / Clip | Clip | 37 mOhms | Bulk | BK1-S501-3-15-R | ||||||
Mfr: BK-S501-630-R TTI: BK/S501-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 630MA BUSS FA BK 100 BOX -R (FUSE) | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 39 Ohms | Bulk | BK-S501-630-R | |||||||
Mfr: BK1-S501-630-R TTI: BK1/S501-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 630MA FA BK1 1000 BAG -R | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 340 mOhms | Bulk | BK1-S501-630-R | |||||||
Mfr: BK-S501-8-R TTI: BK/S501-8-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 9 mOhms | Bulk | BK-S501-8-R | |||||||
Mfr: BK1-S501-5-R TTI: BK1/S501-5-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 5A FA | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-5-R | |||||||||
Mfr: BK1-S501-2-R TTI: BK1/S501-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 2A FA | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-2-R | |||||||||
Mfr: BK1-S501-100-R TTI: BK1/S501-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 100mA FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-100-R | |||||||||
Mfr: BK-S501-800-R TTI: BK/S501-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.097 A2 sec | Holder / Clip | Clip | 245 mOhms | Bulk | BK-S501-800-R | ||||||
Mfr: BK-S501-125-R TTI: BK/S501-125-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0037 A2 sec | Holder / Clip | Clip | 12.3 Ohms | Bulk | BK-S501-125-R | ||||||
Mfr: BK1-S501-4-R TTI: BK1/S501-4-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 4A FA | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-4-R | |||||||||
Mfr: BK1-S501-500-R TTI: BK1/S501-500-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 500mA FA | 0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-500-R | |||||||||
Mfr: BK-S501-2-R TTI: BK/S501-2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 2 A2 sec | Holder / Clip | Clip | 73 mOhms | Bulk | BK-S501-2-R |