S500 - Cartridge Fuses
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S500-5-R TTI: BK/S500-5-R Eaton Electronics Availability: 12,600In StockCartridge Fuses SMALL DIM. FUSE | 12,600In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | BK-S500-5-R | ||||||
Mfr: BK-S500-500-R TTI: BK/S500-500-R Eaton Electronics Availability: 3,400In StockCartridge Fuses SMALL DIM. FUSE | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 270 mOhms | Bulk | BK-S500-500-R | ||||||
Mfr: BK-S500-6-3-R TTI: BK/S500-6.3-R Eaton Electronics Availability: 250In StockCartridge Fuses SMALL DIM. FUSE | 250In Stock | S500 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 69 A2 sec | Holder / Clip | Clip | 10 mOhms | Bulk | BK-S500-6-3-R | ||||||
50In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S500-8-R TTI: BK/S500-8-R Eaton Electronics Availability: 3,000In StockCartridge Fuses SMALL DIM. FUSE | 3,000In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | 10 mOhms | Bulk | BK-S500-8-R | |||||||
Mfr: S500-500-R TTI: S500-500-R Eaton Electronics Availability: 60In StockCartridge Fuses S500 500mA FUSE | 60In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S500-5-R TTI: BK-S500-5-R Bussmann / Eaton Availability: 12,600In StockCartridge Fuses 5A 250V FAST ACTING | 12,600In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | |||||||
Mfr: BK-S500-500-R TTI: BK-S500-500-R Bussmann / Eaton Availability: 3,400In StockCartridge Fuses .5A 250V FAST ACTING | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 270 mOhms | Bulk | |||||||
Mfr: BK-S500-6-3-R TTI: BK-S500-6-3-R Bussmann / Eaton Availability: 250In StockCartridge Fuses 6.3A 250V FAST ACTING | 250In Stock | S500 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 69 A2 sec | Holder / Clip | Clip | 10 mOhms | Bulk | |||||||
Mfr: BK-S500-8-R TTI: BK-S500-8-R Bussmann / Eaton Availability: 3,000In StockCartridge Fuses 8A 250V FAST ACTING | 3,000In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | 10 mOhms | Bulk | ||||||||
Mfr: BK-S500-1-R TTI: BK/S500-1-R Eaton Electronics Availability: 0In Stock500 On Order Expected 17-Feb-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock500 On Order Expected 17-Feb-27 | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.6 A2 sec | Holder / Clip | Clip | 130 mOhms | Bulk | BK-S500-1-R | ||||||
Mfr: BK-S500-2-R TTI: BK/S500-2-R Eaton Electronics Availability: 0In Stock500 On Order Expected 22-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock500 On Order Expected 22-Dec-26 | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.2 A2 sec | Holder / Clip | Clip | 44 mOhms | Bulk | BK-S500-2-R | ||||||
Mfr: BK-S500-V-1-25R TTI: BK/S500-V-1.25R Eaton Electronics Availability: 0In Stock400 On Order Expected 19-Apr-27 Cartridge Fuses S500 1.25A -V FA | 0In Stock400 On Order Expected 19-Apr-27 | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-25R | |||||||||
Mfr: BK-S500-V-630-R TTI: BK/S500-V-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-630-R | |||||||||
Mfr: BK-S500-10-R TTI: BK/S500-10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | 8 mOhms | Bulk | BK-S500-10-R | |||||||
Mfr: BK-S500-1-R TTI: BK-S500-1-R Bussmann / Eaton Availability: 0In Stock500 On Order Expected 17-Feb-27 Cartridge Fuses 1A 250V FAST ACTING | 0In Stock500 On Order Expected 17-Feb-27 | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.6 A2 sec | Holder / Clip | Clip | 130 mOhms | Bulk | |||||||
Mfr: BK-S500-2-R TTI: BK-S500-2-R Bussmann / Eaton Availability: 0In Stock500 On Order Expected 22-Dec-26 Cartridge Fuses 2A 250V FAST ACTING | 0In Stock500 On Order Expected 22-Dec-26 | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.2 A2 sec | Holder / Clip | Clip | 44 mOhms | Bulk | |||||||
Mfr: BK-S500-V-1-25R TTI: BK-S500-V-1-25R Bussmann / Eaton Availability: 0In Stock400 On Order Expected 19-Apr-27 Cartridge Fuses S500 1.25A -V FA | 0In Stock400 On Order Expected 19-Apr-27 | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK-S500-10-R TTI: BK-S500-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | 8 mOhms | Bulk | ||||||||
Mfr: BK-S500-V-630-R TTI: BK-S500-V-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK-S500-3-15-R TTI: BK/S500-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 13 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-S500-3-15-R | ||||||
Mfr: BK-S500-250-R TTI: BK/S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.28 A2 sec | Holder / Clip | Clip | 4.5 Ohms | Bulk | BK-S500-250-R | ||||||
Mfr: BK1/S500-4-R TTI: BK1/S500-4-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | S500 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-4-R | |||||||||
Mfr: BK-S500-160-R TTI: BK/S500-160-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.008 A2 sec | Holder / Clip | Clip | 9.2 Ohms | Bulk | BK-S500-160-R | ||||||
Mfr: BK1-S500-1-6-R TTI: BK1/S500-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.6A FA | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-6-R |