PV-A10 - Cartridge Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80In Stock | PV-A10 | Specialty Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | 220 A2 sec | Holder | Clip | - 40 C | + 90 C | Bulk | ||||||
0In Stock | PV-A10 | Specialty Fuses | 1 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | 0.4 A2 sec | Holder | Clip | - 40 C | + 90 C | Bulk | ||||||
0In Stock | PV-A10 | Specialty Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | ||||||||
0In Stock | PV-A10 | Specialty Fuses | 8 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | 32 A2 sec | Holder | Clip | - 40 C | + 90 C | Bulk |