MDH - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDH-21-R-BK TTI: MDH-21-R-BK Eaton Electronics Availability: 0In StockCartridge Fuses 21A 600V high I2t ceramic | 0In Stock | MDH | Ceramic Fuses | 21 A | Medium / Normal Blow | 6.3 mm x 32 mm | 600 VAC | 150 VDC | 200 A | 5100 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | |||
Mfr: MDH-V-21-RTR TTI: MDH-V-21-RTR Eaton Electronics Availability: 0In StockCartridge Fuses 21A 600V high I2t ceramic | 0In Stock | MDH | 21 A | Reel | |||||||||||||||
Mfr: MDH-V-21-RBK TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 21A 600V high I2t ceramic | 0In Stock | MDH | Ceramic Fuses | 21 A | Medium / Normal Blow | 6.3 mm x 32 mm | 600 VAC | 150 VDC | 200 A | 5100 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.4 mOhms | Bulk |