LVSP - Cartridge Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LVSP | Specialty Fuses | 20 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Holder | Clip | 1.213 mOhms | Box | |||||||||
0In Stock | LVSP | Specialty Fuses | 5 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Holder | Clip | 2.83 mOhms | Box | |||||||||
0In Stock | LVSP | Specialty Fuses | 30 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Stud | Bolt Down | 1.17 mOhms | Bulk | |||||||||
0In Stock | LVSP | Specialty Fuses | 15 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Holder | Clip | 1.769 mOhms | Box | |||||||||
0In Stock | LVSP | Specialty Fuses | 60 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Stud | Bolt Down | 585 uOhms | Box |