CM-SI - Cartridge Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CM-SI | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | Holder / Clip | Clip | Each | CM-SI-2AF CMSI2AF | |||||||||||
0In Stock | CM-SI | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | Holder / Clip | Clip | CM-SI-1AF CMSI1AF |