877 - Cartridge Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0877002.MXEP TTI: 0877002.MXEP Littelfuse Availability: 0In Stock5,000 On Order Expected 17-Feb-27 Cartridge Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE | 0In Stock5,000 On Order Expected 17-Feb-27 | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 24.6 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 35 mOhms | Bulk | ||||
Mfr: 087706.3MXEP TTI: 087706.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 63 A | 190 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | ||||
Mfr: 08773.15MXEP TTI: 08773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 67.6 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 20 mOhms | Bulk | ||||
Mfr: 0877004.MXEP TTI: 0877004.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 4A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | 143.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Bulk | ||||
Mfr: 0877002.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE | Not Available Online | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 35 mOhms | Reel | |||||
Mfr: 0877002.MRET1ECP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A 3.6x10 IEC Epoxy TL | Not Available Online | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Reel | |||||||||
Mfr: 0877004.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 4A FUSE SB PT PB-FREE | Not Available Online | 877 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Reel | |||||
Mfr: 087706.3MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE | Not Available Online | 877 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Reel | |||||
Mfr: 0877002.MXECEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A 3.6x10 IEC Epoxy TL PT | Not Available Online | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0877002.MXSSLPF38P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6x10 IEC TL SLV Radial | 0In Stock | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0877002.MRT1SSEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6x10 IEC TL PT SLV | 0In Stock | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Reel | |||||||||
Mfr: 08773.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 20 mOhms | Reel |