874 - Cartridge Fuses
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874.200MXEP TTI: 0874.200MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .200.A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0165 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 920 mOhms | Bulk | ||||
Mfr: 08743.15MXEP TTI: 08743.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 3.15 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 5.904 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 21.6 mOhms | Bulk | ||||
Mfr: 0874001.MXEP TTI: 0874001.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.406 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 86 mOhms | Bulk | ||||
Mfr: 087406.3MXEP TTI: 087406.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 22.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.74 mOhms | Bulk | ||||
Mfr: 0874.500MXEP TTI: 0874.500MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.236 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 296.4 mOhms | Bulk | ||||
Mfr: 0874008.MXEP TTI: 0874008.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 8 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 43.97 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | ||||
Mfr: 0874005.MXEP TTI: 0874005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 14.58 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.9 mOhms | Bulk | ||||
Mfr: 0874.100MXEP TTI: 0874.100MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 100 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0054 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3 Ohms | Bulk | ||||
Mfr: 0874010.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A | Not Available Online | 874 | Ceramic Fuses | 10 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 70.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Bulk | ||||
Mfr: 0874004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | Not Available Online | 874 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 10.03 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 19.5 mOhms | Bulk | ||||
Mfr: 0874002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 1.812 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 40 mOhms | Bulk | ||||
Mfr: 087402.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | Not Available Online | 874 | Ceramic Fuses | 2.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 2.675 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 32.9 mOhms | Bulk | ||||
Mfr: 0874.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 296.4 mOhms | Reel | |||||
Mfr: 0874004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 19.5 mOhms | Reel | |||||
Mfr: 0874.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 800 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 160 mOhms | Reel | |||||
Mfr: 087406.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 10.74 mOhms | Reel | |||||
Mfr: 0874008.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 8 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Reel | |||||
Mfr: 0874.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 250 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.03 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 658 mOhms | Bulk | ||||
Mfr: 0874.125MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 125 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0072 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.06 Ohms | Bulk | ||||
Mfr: 0874002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: 0874001.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 86 mOhms | Reel | |||||
Mfr: 0874.750MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 750 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 213 mOhms | Reel | |||||
Mfr: 0874.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 800 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.39 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 160 mOhms | Bulk | ||||
Mfr: 0874.200MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 920 mOhms | Reel | |||||
Mfr: 0874006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 23.08 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.1 mOhms | Bulk |
- 1
- 2