478 - Cartridge Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 047801.5MXEP TTI: 047801.5MXEP Littelfuse Availability: 2,000In StockCartridge Fuses 600V 1.5A AG Fast Acting | 2,000In Stock | 478 | Ceramic Fuses | 1.5 A | Fast Blow | 600 VDC | Board Mount | Axial | Bulk | ||||||||||
Mfr: 0478002.MXEP TTI: 0478002.MXEP Littelfuse Availability: 0In StockCartridge Fuses 600V 2A AG Fast Acting | 0In Stock | 478 | Ceramic Fuses | 2 A | Fast Blow | 600 VDC | Board Mount | Axial | Bulk |