326 - Cartridge Fuses
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0326010.MXP TTI: 0326010.HXP Littelfuse Availability: 1,550In Stock4,000 On Order Expected 05-Mar-27 Cartridge Fuses 250V 10A Slo-Blo | 1,550In Stock4,000 On Order Expected 05-Mar-27 | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 137 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | |||||
Mfr: 0326015.MXP TTI: 0326015.HXP Littelfuse Availability: 8,050In StockCartridge Fuses 250V 15A Slo-Blo | 8,050In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||
Mfr: 0326020.MXP TTI: 0326020.MXP Littelfuse Availability: 21,050In StockCartridge Fuses 250V 20A Slo-Blo | 21,050In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0326012.MXP TTI: 0326012.HXP Littelfuse Availability: 1,250In StockCartridge Fuses 250V 12A Slo-Blo | 1,250In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 0326005.MXP TTI: 0326005.HXP Littelfuse Availability: 11,350In StockCartridge Fuses 250V 5A Slo-Blo | 11,350In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.15 mOhms | Bulk | |||||
Mfr: 0326020.MXP TTI: 0326020.HXP Littelfuse Availability: 4,450In StockCartridge Fuses 250V 20A Slo-Blo | 4,450In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | 326020.HXP | |||
Mfr: 0326030.MXP TTI: 0326030.HXP Littelfuse Availability: 900In StockCartridge Fuses 125V 30A 3AB Slo-Blo | 900In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 0326015.MXP TTI: 0326015.MXP Littelfuse Availability: 4,700In StockCartridge Fuses 250V 15A Slo-Blo | 4,700In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||
Mfr: 0326025.MXP TTI: 0326025.HXP Littelfuse Availability: 1,450In StockCartridge Fuses 125V 25A 3AB Slo-Blo | 1,450In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
Mfr: 0326008.MXP TTI: 0326008.MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 8A Slo-Blo | 1,800In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 67.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.25 mOhms | Bulk | |||||
950In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | ||||||
900In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 137 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | ||||||
600In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 67.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.25 mOhms | Bulk | ||||||
Mfr: 0326010.VXP TTI: 0326010.VXP Littelfuse Availability: 10In StockCartridge Fuses FUSE 250V SB 3AB PB-FREE | 10In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | ||||||
Mfr: 03266.25MXP TTI: 03266.25HXP Littelfuse Availability: 1,450In StockCartridge Fuses 250V 6.25A Slo-Blo | 1,450In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 60.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.55 mOhms | Bulk | |||||
Mfr: 0326012.MXP TTI: 326012P Littelfuse Availability: 1,000In StockCartridge Fuses 12 AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 6.7 mOhms | Bulk | |||||||
Mfr: 0326015.MXP TTI: 326015P Littelfuse Availability: 1,250In StockCartridge Fuses 15 AMP 250V SLO BLO CARTRIDG | 1,250In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||
Mfr: 03266.25MXP TTI: 3266.25P Littelfuse Availability: 500In StockCartridge Fuses 6.25A 250V TIME DELAY | 500In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 34.6 mOhms | Bulk | ||||||
Mfr: 0326030.MXP TTI: 326030P Littelfuse Availability: 200In StockCartridge Fuses 30 AMP 125V SLO BLO CARTRIDG | 200In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||||||
Mfr: 0326030.MXP TTI: 0326030.MXP Littelfuse Availability: 0In Stock2,000 On Order Expected 03-Mar-27 Cartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock2,000 On Order Expected 03-Mar-27 | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 0326001.MXP TTI: 0326001.HXP Littelfuse Availability: 0In Stock600 On Order Expected 09-Mar-27 Cartridge Fuses 250V 1A Slo-Blo | 0In Stock600 On Order Expected 09-Mar-27 | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 16.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 389 mOhms | Bulk | |||||
Mfr: 0326001.MXP TTI: 326001P Littelfuse Availability: 0In Stock1,000 On Order Expected 09-Mar-27 Cartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 0In Stock1,000 On Order Expected 09-Mar-27 | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 389 mOhms | Bulk | ||||||
Mfr: 0326010.MXP TTI: 326010P Littelfuse Availability: 0In Stock950 On Order Expected 18-Dec-26 Cartridge Fuses 10 AMP 250V SLO BLO CARTRIDG | 0In Stock950 On Order Expected 18-Dec-26 | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 136 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 83.5 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 76.1 mOhms | Bulk |