324 - Cartridge Fuses
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324020.MXP TTI: 0324020.HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 20A Fast Acting | 3,200In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | |||
Mfr: 0324020.MXP TTI: 0324020.MXP Littelfuse Availability: 6,700In StockCartridge Fuses 250V 20A Fast Acting Wshbl | 6,700In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | |||
Mfr: 0324030.MXP TTI: 0324030.HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 30A Fast Acting | 1,000In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0324012.MXP TTI: 0324012.HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 12A Fast Acting | 1,200In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk | |||
Mfr: 0324040.MXP TTI: 0324040.MXP Littelfuse Availability: 650In StockCartridge Fuses 250V FA PT 3AB PB-FREE 40A | 650In Stock | 324 | Ceramic Fuses | 40 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 150 VDC | 400 A | 22925 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.4 mOhms | Bulk | |||
Mfr: 0324010.MXP TTI: 0324010.MXP Littelfuse Availability: 10,500In StockCartridge Fuses 250V 10A Fast Acting Wshbl | 10,500In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0324030.MXP TTI: 0324030.MXP Littelfuse Availability: 6,500In StockCartridge Fuses 250V 30A Fast Acting | 6,500In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0324008.MXP TTI: 0324008.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 8A Fast Acting | 1,000In Stock | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||
Mfr: 0324025.MXP TTI: 324025P Littelfuse Availability: 150In Stock1,000 On Order Expected 11-Dec-26 Cartridge Fuses 25A 250V FAST ACTING | 150In Stock1,000 On Order Expected 11-Dec-26 | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
600In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.6 mOhms | Bulk | ||||||
Mfr: 0324015.MXP TTI: 0324015.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 15A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.075 mOhms | Bulk | |||
0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||||
0In Stock | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||
Mfr: 0324015.MXP TTI: 0324015.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 15A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.075 mOhms | Bulk | |||
Mfr: 0324025.MXP TTI: 0324025.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.36 mOhms | Bulk | |||
Mfr: 0324007.MXP TTI: 0324007.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0324020.MX280P TTI: 0324020.MX280P Littelfuse Availability: 0In StockCartridge Fuses 280V 20A 3AB BC Fast Acting | 0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | |||
Mfr: 0324006.MXP TTI: 0324006.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Mfr: 0324030.MX52LP TTI: 0324030.MX52LP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 52MM Lead Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324006.MXP TTI: 0324006.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Mfr: 0324.750HXP TTI: 0324.750HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 2.061 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 252 mOhms | Bulk | |||
Mfr: 0324002.HXP TTI: 0324002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 5.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0324007.MXP TTI: 0324007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0324010.MXP TTI: 0324010.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0324012.MXP TTI: 0324012.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk |