234 - Cartridge Fuses
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0234003.MXP TTI: 0234003.MXP Littelfuse Availability: 4,350In StockCartridge Fuses 250V 3A Medium Acting | 4,350In Stock | 234 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 26.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.1 mOhms | Bulk | ||||
Mfr: 0234008.MXP TTI: 0234008.MXP Littelfuse Availability: 2,150In StockCartridge Fuses 250V 8A Medium Acting | 2,150In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 80.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.35 mOhms | Bulk | ||||
Mfr: 0234006.MXP TTI: 0234006.MXP Littelfuse Availability: 750In StockCartridge Fuses 250V 6A Medium Acting | 750In Stock | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 33.015 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | ||||
Mfr: 0234005.MXP TTI: 0234005.MXP Littelfuse Availability: 0In Stock50 On Order Expected 02-Mar-27 Cartridge Fuses 250V 5A Medium Acting | 0In Stock50 On Order Expected 02-Mar-27 | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 20.645 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | ||||
Mfr: 0234004.MXP TTI: 0234004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Medium Acting | 0In Stock | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 10.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.35 mOhms | Bulk | ||||
Mfr: 0234001.MXP TTI: 0234001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Medium Acting | 0In Stock | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 175 mOhms | Bulk | ||||
Mfr: 0234002.MXP TTI: 0234002.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Medium Acting | 0In Stock | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 9.97 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 68.35 mOhms | Bulk | ||||
Mfr: 023406.3MXP TTI: 023406.3MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Medium Acting | 0In Stock | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 37.685 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.75 mOhms | Bulk | ||||
Mfr: 0234010.MXP TTI: 0234010.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Medium Acting | 0In Stock | 234 | Ceramic Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 129.025 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.73 mOhms | Bulk | ||||
0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 14.35 mOhms | Bulk | ||||||
Mfr: 023403.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Medium Acting | 0In Stock | 234 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 36.275 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 32.2 mOhms | Bulk | ||||
Mfr: 023401.6MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Medium Acting | Not Available Online | 234 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 88 mOhms | ||||||
Mfr: 02343.15MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Medium Acting | Not Available Online | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | ||||||
Mfr: 0234005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 21.4 mOhms | Bulk | |||||
Mfr: 02341.25MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Medium Acting | Not Available Online | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 130 mOhms | ||||||
Mfr: 0234006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Medium Acting | 0In Stock | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 19.4 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 30.35 mOhms | Bulk | ||||||
Mfr: 023403.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A C/Code M | 0In Stock | 234 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 32.2 mOhms | Bulk | |||||
Mfr: 023406.3MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A C/Code M | 0In Stock | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 16.75 mOhms | Bulk | |||||
Mfr: 0234004.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Medium Acting | Not Available Online | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 32 mOhms | ||||||
Mfr: 0234008.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Medium Acting | Not Available Online | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 13 mOhms | ||||||
Mfr: 0234004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Medium Acting | 0In Stock | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 30.35 mOhms | Bulk | |||||
Mfr: 02343.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A C/Code | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 68.35 mOhms | Bulk | ||||||
Mfr: 023401.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 88.4 mOhms | Bulk |