229 - Cartridge Fuses
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0229003.MXP TTI: 0229003.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 3A Slo-Blo | 1,300In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | |||
Mfr: 0229002.MXP TTI: 0229002.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 2A Slo-Blo | 1,300In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Mfr: 0229001.MXP TTI: 0229001.HXP Littelfuse Availability: 1,550In Stock2,000 On Order Expected 02-Mar-27 Cartridge Fuses 250V 1A Slo-Blo | 1,550In Stock2,000 On Order Expected 02-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | |||
800In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 022901.5MXP TTI: 022901.5HXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 1.5A Slo-Blo | 3,000In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | |||
Mfr: 0229.500MXP TTI: 0229.500HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 1,400In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0229.250MXP TTI: 0229.250HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 50In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||
Mfr: 0229007.MXP TTI: 0229007.HXP Littelfuse Availability: 1,700In StockCartridge Fuses 125V 7A Slo-Blo | 1,700In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 0229.750HXP TTI: 0229.750HXP Littelfuse Availability: 100In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 100In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 343 mOhms | Bulk | |||
Mfr: 02291.25MXP TTI: 02291.25HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 1.25A Slo-Blo | 100In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 9.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | |||
Mfr: 0229003.MXP TTI: 229003P Littelfuse Availability: 1,100In StockCartridge Fuses 3 AMP 250V SLO BLO CARTRIDG | 1,100In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 0229002.MXP TTI: 229002P Littelfuse Availability: 1,400In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 1,400In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | Bulk | ||||
Mfr: 0229001.MXP TTI: 229001P Littelfuse Availability: 600In Stock1,000 On Order Expected 02-Mar-27 Cartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 600In Stock1,000 On Order Expected 02-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0229.250MXP TTI: 229.250P Littelfuse Availability: 200In StockCartridge Fuses .25 AMP 250V SLO BLO CARTRIDG | 200In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.41 Ohms | Bulk | ||||
Mfr: 0229.250MXSP TTI: 0229.250MXSP Littelfuse Availability: 0In Stock350 On Order Expected 11-Mar-27 Cartridge Fuses 250V .25A Slo-Blo | 0In Stock350 On Order Expected 11-Mar-27 | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | ||||
Mfr: 0229001.HXSP TTI: 0229001.HXSP Littelfuse Availability: 0In Stock50 On Order Expected 11-Mar-27 Cartridge Fuses 250V 1A Slo-Blo | 0In Stock50 On Order Expected 11-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | |||
Mfr: 022902.5MXP TTI: 022902.5MXP Littelfuse Availability: 0In Stock100 On Order Expected 25-Mar-27 Cartridge Fuses 250V 2.5A Slo-Blo | 0In Stock100 On Order Expected 25-Mar-27 | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 50.15 mOhms | Bulk | |||
Mfr: 0229005.MXP TTI: 229005P Littelfuse Availability: 0In Stock300 On Order Expected 30-Mar-27 Cartridge Fuses 5 AMP 125V SLO BLO CARTRIDG | 0In Stock300 On Order Expected 30-Mar-27 | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 25.8 mOhms | Bulk | ||||
Mfr: 0229.500MXP TTI: 0229.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0229.600MXP TTI: 0229.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 480.5 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 14.1 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
Mfr: 0229.375MXP TTI: 0229.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk |