219XA - Cartridge Fuses
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021906.3MXAP TTI: 021906.3MXAP Littelfuse Availability: 0In Stock800 On Order Expected 01-Mar-27 Cartridge Fuses 250V 6.3A Slo-Blo | 0In Stock800 On Order Expected 01-Mar-27 | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.2685 Ohms | Bulk | ||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 330 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
0In Stock | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | |||||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 02193.15MXAEP TTI: 02193.15MXAEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 544 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
Mfr: 021906.3MXABP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 RoHS 6.3A IEC TD EBC | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.2685 Ohms | Bulk | ||||
Mfr: 021901.6TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | |||||
Mfr: 0219.160MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.31 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.55 Ohms | Bulk | ||||
0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 330 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 02193.15MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 23.1 mOhms | Bulk | ||||
Mfr: 021902.5TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 2.5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 30.45 mOhms | Bulk | |||||
Mfr: 0219.500MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0219.250MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||
Mfr: 0219001.MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | ||||
Mfr: 021906.3MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.7 mOhms | Bulk | ||||
Mfr: 021901.6MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Mfr: 0219005.TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 0219005.MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 544 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.7 mOhms | Bulk | ||||
Mfr: 0219.250MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||
Mfr: 0219.315MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0219002.TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 2A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
Mfr: 0219.400MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Reel |