217 - Cartridge Fuses
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217002.MXP TTI: 0217002.HXP Littelfuse Availability: 14,000In StockCartridge Fuses 250 V 2A 5x20mm Fast Acting | 14,000In Stock | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 5.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.55 mOhms | Bulk | ||||
Mfr: 0217005.MXP TTI: 0217005.HXP Littelfuse Availability: 12,500In Stock10,000 On Order Expected 23-Mar-27 Cartridge Fuses 250 V 5A 5x20mm Fast Acting | 12,500In Stock10,000 On Order Expected 23-Mar-27 | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 0217005.MXP TTI: 0217005.MXP Littelfuse Availability: 15,000In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 15,000In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 021706.3MXP TTI: 021706.3HXP Littelfuse Availability: 10,500In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 10,500In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 62.465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk | ||||
Mfr: 0217008.MXP TTI: 0217008.HXP Littelfuse Availability: 800In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 800In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | ||||
Mfr: 02173.15MXP TTI: 02173.15HXP Littelfuse Availability: 2,500In Stock2,000 On Order Expected 16-Mar-27 Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 2,500In Stock2,000 On Order Expected 16-Mar-27 | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0217010.MXP TTI: 0217010.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 1,000In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | ||||
Mfr: 0217010.MXP TTI: 0217010.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 4,800In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | ||||
Mfr: 0217002.MXP TTI: 0217002.MXP Littelfuse Availability: 141,000In Stock40,000 On Order Expected 30-Dec-26 Cartridge Fuses 250 V 2A 5x20mm Fast Acting | 141,000In Stock40,000 On Order Expected 30-Dec-26 | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 5.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.55 mOhms | Bulk | ||||
Mfr: 021706.3MXP TTI: 021706.3MXP Littelfuse Availability: 2,000In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 2,000In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 62.465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk | ||||
Mfr: 0217001.MXP TTI: 0217001.MXP Littelfuse Availability: 4,000In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 4,000In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
Mfr: 021701.6MXP TTI: 021701.6HXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 1,750In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 0217.050MXP TTI: 0217.050MXP Littelfuse Availability: 5,400In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 5,400In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | ||||
Mfr: 0217.500MXP TTI: 0217.500MXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 1,750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
Mfr: 0217.315MXP TTI: 0217.315HXP Littelfuse Availability: 600In StockCartridge Fuses 250 V 0.315A 5x20mm Fast Acting | 600In Stock | 217 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0217.100HXP TTI: 0217.100HXP Littelfuse Availability: 300In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 300In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | ||||
Mfr: 0217008.MXP TTI: 0217008.MXP Littelfuse Availability: 2,000In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 2,000In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | ||||
Mfr: 021701.6MXP TTI: 21701.6XP Littelfuse Availability: 250In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 250In Stock | 217 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.616 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 53 mOhms | Bulk | ||||
Mfr: 0217004.MXP TTI: 0217004.HXP Littelfuse Availability: 0In Stock8,000 On Order Expected 12-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,000 On Order Expected 12-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | ||||
Mfr: 021702.5MXP TTI: 021702.5HXP Littelfuse Availability: 0In Stock3,400 On Order Expected 30-Mar-27 Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock3,400 On Order Expected 30-Mar-27 | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | ||||
Mfr: 0217004.MXP TTI: 0217004.MXP Littelfuse Availability: 0In Stock8,750 On Order Expected Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,750 On Order Expected | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | ||||
Mfr: 0217.250MXP TTI: 0217.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.04 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.2325 Ohms | Bulk | ||||
Mfr: 0217015.MXP TTI: 0217015.HXP Littelfuse Availability: 0In Stock900 On Order Expected 29-Mar-27 Cartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock900 On Order Expected 29-Mar-27 | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 607.135 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: 0217004.MXBP TTI: 0217004.MXBP Littelfuse Availability: 0In Stock8,000 On Order Expected 23-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,000 On Order Expected 23-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk |