AGC - Cartridge Fuses
519 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-V-2-R TTI: BK-AGC-V-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 17.52 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 63 mOhms | Bulk | ||||
Mfr: AGC-2-10-R TTI: AGC-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00435 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.36 Ohms | Bulk | ||||
0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.09 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 703 mOhms | Bulk | |||||
Mfr: BK-AGC-15-100-R TTI: BK-AGC-15-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .15A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: AGC-1-10-R TTI: AGC-1-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.001 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.55 Ohms | Bulk | ||||
Mfr: BK-AGC-V-20-R TTI: BK-AGC-V-20-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 20A 32V FAST ACTING | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||
Mfr: AGC-3-16-R TTI: AGC-3-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 187.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00637 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.05 Ohms | Bulk | ||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: AGC-1-1-2-R TTI: AGC-1-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 9.023 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 77 mOhms | Bulk | ||||
Mfr: AGC-3-10-R TTI: AGC-3-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.084 Ohms | Bulk | ||||
Mfr: AGC-6-1-4-R TTI: AGC-6-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Not Available Online | AGC | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-AGC-8-10-R TTI: BK-AGC-8-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 800 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: BK-AGC-2-1-2-R TTI: BK-AGC-2-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 28.688 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 57 mOhms | Bulk | ||||
Mfr: BK-AGC-3-8-R TTI: BK-AGC-3-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .375A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.09 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 Ohms | Bulk | ||||
Mfr: AGC-1-3-4-R TTI: AGC-1-3-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: AGC-1-6-10-R TTI: AGC-1-6-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.002 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.825 Ohms | Bulk | |||||
Mfr: BK-AGC-7-1-2-R TTI: BK-AGC-7-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7.5A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 216 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | ||||
Not Available Online | AGC | ||||||||||||||||||
Mfr: BP-AGC-1-2-RP TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGC | |||||||||||||||||
Not Available Online | AGC | ||||||||||||||||||
Not Available Online | AGC | ||||||||||||||||||
Not Available Online | AGC | ||||||||||||||||||
Not Available Online | AGC |