313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 313 | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.177 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.67 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | |||||||||
Not Available Online | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 330 Ohms | |||||||
Not Available Online | 313 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 209 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.9 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.3 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.8 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 554 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.875 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 000121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.3 kOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.2 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 8.2 mOhms | ||||||||
Not Available Online | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.3 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.3 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 914 mOhms | |||||||||
Not Available Online | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 617 mOhms | |||||||||
Not Available Online | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 6.4 mOhms | ||||||||
Not Available Online | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | ||||||||
Not Available Online | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 5.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 700 mOhms | ||||||
Not Available Online | 313 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0063 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 300 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.5 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 91 Ohms |