235 - Cartridge Fuses
245 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235.200H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Fast Acting | Not Available Online | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 0.0087 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.15 Ohms | Bulk | ||||
Mfr: 0235.100MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | ||||||||
Mfr: 023502.5H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 235 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 43.8 mOhms | Bulk | |||||
Mfr: 0235005.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Fast Acting | Not Available Online | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 24.8 mOhms | Bulk | |||||
Mfr: 02351.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Fast Acting | Not Available Online | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 106 mOhms | Bulk | |||||
Mfr: 0235.200M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Fast Acting | Not Available Online | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235003.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Fast Acting | Not Available Online | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 8.4 Ohms | ||||||||||
Mfr: 235002.XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2 AMP 250V FA AXIAL UL | Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 2.645 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 60.3 mOhms | ||||||
Mfr: 0235.500HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235005.HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting | Not Available Online | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235.200HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Fast Acting | Not Available Online | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235.600MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Fast Acting | Not Available Online | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | Bulk | ||||||||
Mfr: 0235001.HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 318 mOhms | ||||||||||
Not Available Online | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 455 mOhms | ||||||||||
Mfr: 0235002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.700M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .7A Fast Acting | Not Available Online | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | ||||||||
Not Available Online | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms | ||||||||
Mfr: 023501.6MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 77.5 mOhms | Bulk | |||||
Mfr: 0235.800HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235.300MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Fast Acting | Not Available Online | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | Bulk |