230 - Cartridge Fuses
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 023001.5MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo w/ Sleeving | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
Mfr: 0230.600DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 480.5 mOhms | Reel | ||||
Mfr: 02301.25DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Reel | ||||
Mfr: 0230002.DAT1OP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A 2AG Slo-Blo Overcap | Not Available Online | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | ||||
Mfr: 023002.5DRT3SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Reel | ||||
Mfr: 0230.600DRT3SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 480.5 mOhms | Reel | ||||
Mfr: 023002.5DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Reel | ||||
Mfr: 02302.25DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Reel | ||||
Mfr: 0230007.DRT3SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Reel | ||||
Mfr: 0230.250MXP TTI: 230.250P Littelfuse Availability: 0In StockCartridge Fuses .25 AMP 250V SLO BLO AXIAL | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.41 Ohms | Bulk | |||||
Mfr: 0230006.DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Reel | ||||
Mfr: 0230003.DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 38.3 mOhms | Reel | ||||
Mfr: 02301.25DRT1SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Reel | ||||
Mfr: 023002.5MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Bulk | ||||
Mfr: 023001.5DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Reel | ||||
Mfr: 0230001.MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | ||||
Mfr: 0230007.DRT1SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Reel | ||||
Mfr: 023001.5DRT3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Reel | ||||
Mfr: 02301.25DRT3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Reel | ||||
Mfr: 023003.5DRT1SP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | |||||
Mfr: 23011600001P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 5X20MM 1.6A | Not Available Online | 230 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0230.375DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Reel | ||||
Mfr: 0230002.DRT2SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Reel | ||||
Mfr: 02302.25DRT1SP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Reel | ||||
Mfr: 0230006.DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Reel |