Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | ||||||
Mfr: BK-S506-250-R TTI: BK/S506-250-R Eaton Electronics Availability: 450In StockCartridge Fuses SMALL DIM. FUSE | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.265 A2 sec | Holder / Clip | Clip | 640 mOhms | Bulk | BK-S506-250-R | ||||||
Mfr: BK-GMA-500-R TTI: BK/GMA-500-R Eaton Electronics Availability: 2,100In StockCartridge Fuses 500mA 250V FA SMALL DIM. FUSE | 2,100In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | BK-GMA-500-R | ||||||
Mfr: BK-GMA-6-R TTI: BK/GMA-6-R Eaton Electronics Availability: 300In Stock500 On Order Expected 16-Dec-26 Cartridge Fuses 6.0A 125V FA SMALL DIM. FUSE | 300In Stock500 On Order Expected 16-Dec-26 | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 45 A2 sec | Holder / Clip | Clip | 17 mOhms | Bulk | BK-GMA-6-R | ||||||
800In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||||
Mfr: 0230.250MXP TTI: 0230.250HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 1,900In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 2.43 Ohms | Bulk | ||||
Mfr: 023902.5MXP TTI: 023902.5HXP Littelfuse Availability: 500In StockCartridge Fuses 250V 2.5A Slo-Blo | 500In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 79.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
Mfr: BK-S505-10-R TTI: BK/S505-10-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 397 A2 sec | Holder / Clip | Clip | 6.1 mOhms | Bulk | BK-S505-10-R | ||||||
Mfr: BK-1A4534-01-R TTI: BK/1A4534-01-R Eaton Electronics Availability: 245,400In StockCartridge Fuses TRON FUSE CLIP | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-01-R | |||||||||||||
Mfr: 0230003.MXP TTI: 0230003.HXP Littelfuse Availability: 6,900In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 6,900In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 38.3 mOhms | Bulk | ||||
Mfr: 0217001.MXP TTI: 0217001.MXP Littelfuse Availability: 4,000In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 4,000In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | |||||
Mfr: 0230007.MXP TTI: 0230007.MXP Littelfuse Availability: 1,900In Stock6,000 On Order Expected 18-Nov-26 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock6,000 On Order Expected 18-Nov-26 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Bulk | ||||
Mfr: BK-GMD-2-R TTI: BK/GMD-2-R Eaton Electronics Availability: 1,600In StockCartridge Fuses SMALL DIM. FUSE | 1,600In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 42 A2 sec | Holder / Clip | Clip | 107 mOhms | Bulk | BK-GMD-2-R | ||||||
Mfr: 0225002.MXP TTI: 0225002.MXP Littelfuse Availability: 5,100In StockCartridge Fuses 250V 2A Fast Acting | 5,100In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
Mfr: 0216001.MXP TTI: 0216001.MXP Littelfuse Availability: 750In StockCartridge Fuses 250V 1A Fast Acting | 750In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk | |||||
Mfr: BK-S505-5-R TTI: BK/S505-5-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 71.3 A2 sec | Holder / Clip | Clip | 13.1 mOhms | Bulk | BK-S505-5-R | ||||||
Mfr: 0225010.HXUP TTI: 0225010.HXUP Littelfuse Availability: 1,200In StockCartridge Fuses 125V 10A Fast Acting | 1,200In Stock | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 7.45 mOhms | Bulk | |||||
Mfr: 021506.3MXP TTI: 021506.3HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 6.3A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.845 mOhms | Bulk | |||||
Mfr: 04773.15MXP TTI: 04773.15MXP Littelfuse Availability: 150In Stock3,600 On Order Expected 19-Nov-26 Cartridge Fuses 500Vac 400Vdc TL 5X20 3.15A | 150In Stock3,600 On Order Expected 19-Nov-26 | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | 50.109 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 27.7 Ohms | Bulk | ||||
Mfr: 023001.5MXP TTI: 023001.5MXP Littelfuse Availability: 700In Stock3,000 On Order Expected 02-Mar-27 Cartridge Fuses 250V 1.5A Slo-Blo w/ Sleeving | 700In Stock3,000 On Order Expected 02-Mar-27 | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
Mfr: 0213002.MXP TTI: 0213002.MXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2A Slo-Blo | 1,500In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
Mfr: BK-MDL-1-1-4-R TTI: BK/MDL-1-1/4-R Eaton Electronics Availability: 400In StockCartridge Fuses SMALL DIM. FUSE | 400In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 86.2 A2 sec | Holder / Clip | Clip | 205 mOhms | Bulk | BK-MDL-1-1-4-R | ||||||
Mfr: BK-ABC-4-R TTI: BK/ABC-4-R Eaton Electronics Availability: 300In StockCartridge Fuses SMALL DIM. FUSE | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 22.28 A2 sec | Holder / Clip | Clip | 29.75 mOhms | Bulk | BK-ABC-4-R | |||||
Mfr: F02A250V5A TTI: F02A250V5A Bussmann / Eaton Availability: 135In StockCartridge Fuses MIL-F-15160/02 SIMILAR TO MTH | 135In Stock | F02A | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: 0505016.MXP TTI: 0505016.MXP Littelfuse Availability: 2,380In StockCartridge Fuses 500V 16A 3AB PB-FREE | 2,380In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 51 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.7 mOhms | Bulk |