313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313.400MXP TTI: 313.400P Littelfuse Availability: 0In StockCartridge Fuses .4 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.875 Ohms | Bulk | ||||
Mfr: 0313.150MXP TTI: 313.150P Littelfuse Availability: 0In StockCartridge Fuses .15 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 Ohms | Bulk | |||||
Mfr: 0313020.MXP TTI: 313020P Littelfuse Availability: 0In StockCartridge Fuses 20 AMP 32V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 2.2 mOhms | Bulk | ||||||
Mfr: 0313.125MXP TTI: 313.125P Littelfuse Availability: 0In StockCartridge Fuses .125AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 0313.200MXP TTI: 313.200P Littelfuse Availability: 0In StockCartridge Fuses .2 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.27 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.59 Ohms | Bulk | ||||
Mfr: 0313008.MXP TTI: 313008P Littelfuse Availability: 0In StockCartridge Fuses 8 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 445 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11 mOhms | Bulk | |||||
Mfr: 0313.100MXP TTI: 313.100P Littelfuse Availability: 0In StockCartridge Fuses .1 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43 Ohms | Bulk | ||||
Mfr: 03136.25MXP TTI: 3136.25P Littelfuse Availability: 0In StockCartridge Fuses 6.25AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 242 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0313.750MXP TTI: 313.750P Littelfuse Availability: 0In StockCartridge Fuses .75 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 7.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 621 mOhms | Bulk | ||||
Mfr: 0313015.MXP TTI: 313015P Littelfuse Availability: 0In StockCartridge Fuses 15 AMP 32V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 1870 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | ||||
Mfr: 031303.2HXP TTI: 31303.2P Littelfuse Availability: 0In StockCartridge Fuses 3.2 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 209 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.9 mOhms | Bulk | ||||
Not Available Online | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.59 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 6.54 Ohms | |||||||||
Mfr: 0313.500HXID TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo Indicating | Not Available Online | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Not Available Online | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0210 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 91 Ohms | Bulk | |||||
Mfr: 0313010.HXID TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 10A Slo-Blo Indicating | Not Available Online | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.3 mOhms | Bulk | ||||
Not Available Online | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 260 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.7 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 912 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 49.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 171 mOhms | Bulk | |||||
Not Available Online | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 695 mOhms |