312 - Cartridge Fuses
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 1.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 138.5 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00550 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.13 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.7 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.0355 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.01 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk | |||||
Not Available Online | 312 | ||||||||||||||||||
Not Available Online | 312 | ||||||||||||||||||
Not Available Online | 312 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00550 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.13 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.483 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 498 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00960 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.875 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 81 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2041 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 312 | Glass Fuses | 10 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 3 Ohms | |||||||||
Not Available Online | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 51 mOhms | |||||||
Not Available Online | 312 | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 7.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.4 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00102 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.2 Ohms | ||||||
Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | |||||
Mfr: 0312001.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.76 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Not Available Online | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 81 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.0165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.02 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.7 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip |