239 - Cartridge Fuses
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0239.600MXP TTI: 239.600XP Littelfuse Availability: 0In StockCartridge Fuses .6 AMP 250V SLO BLO CART | 0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 2.415 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 699 mOhms | Bulk | |||||
Mfr: 0239.300MXP TTI: 239.300XP Littelfuse Availability: 0In StockCartridge Fuses .3 AMP 250V SLO BLO CARTRIDG | 0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 0.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 Ohms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0239.700MXP TTI: 239.700XP Littelfuse Availability: 0In StockCartridge Fuses .70 AMP 250V SLO BLO CARTRIDG | 0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0239.800MXP TTI: 239.800XP Littelfuse Availability: 0In StockCartridge Fuses .8 AMP 250V SLO BLO CART | 0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0239.600MXEP TTI: 239.600XEP Littelfuse Availability: 0In StockCartridge Fuses .6A 250V TIME DELAY | 0In Stock | 239 | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: 02393.15HXP TTI: 2393.15XP Littelfuse Availability: 0In StockCartridge Fuses 3.15A 250V TIME DELAY | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 128.05 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.4 mOhms | Bulk | |||||
Mfr: 0239003.MXP TTI: 239003.XP Littelfuse Availability: 0In StockCartridge Fuses 3 AMP 250V SLO BLO CARTRIDG | 0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 129.51 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.77 mOhms | Bulk | |||||
Mfr: 0239002.MXP TTI: 239002.XP Littelfuse Availability: 0In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50.585 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 94.3 mOhms | Bulk | |||||
Mfr: 0239005.MXP TTI: 239005.XP Littelfuse Availability: 0In StockCartridge Fuses 5 AMP 125V SLO BLO AXIAL | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 302.836 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.9 mOhms | Bulk | |||||
Not Available Online | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | ||||||||||
Mfr: 0239003.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Slo-Blo | Not Available Online | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 48 mOhms | Bulk | |||||
Mfr: 023902.5MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 53 mOhms | Bulk | |||||
Not Available Online | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 31.3 mOhms | ||||||||
Not Available Online | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 11.295 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 296.5 mOhms | ||||||
Mfr: 0239.200H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239.750H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Slo-Blo | Not Available Online | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.425 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 471 mOhms | Bulk | ||||
Mfr: 0239.300M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Slo-Blo | Not Available Online | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 239 | 3 A | 250 VAC | 100 A | - 55 C | + 125 C | 48.7 mOhms | ||||||||||||
Mfr: 0239002.HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239.300MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Slo-Blo | Not Available Online | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239004.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Slo-Blo | Not Available Online | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31.3 mOhms | Bulk | |||||
Mfr: 0239.750MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Slo-Blo | Not Available Online | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |