219XA - Cartridge Fuses
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0219002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 92.705 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 45.2 mOhms | Bulk | ||||
Mfr: 021906.3M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.7 mOhms | Bulk | ||||
Mfr: 0219001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 19.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.5 mOhms | Bulk | ||||
Mfr: 0219.125MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.13 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.2 Ohms | Bulk | ||||
Mfr: 0219.160MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.31 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.55 Ohms | Bulk | ||||
Not Available Online | 219XA | 1.25 A | 250 VAC | 150 A | - 55 C | + 125 C | 81.65 mOhms | ||||||||||||
Mfr: 0219002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.2 mOhms | Bulk | ||||
Mfr: 0219004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 330 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.8 mOhms | Bulk | ||||
Mfr: 02193.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 23.1 mOhms | Bulk | ||||
Mfr: 0219.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
Mfr: 0219005.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 544 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.7 mOhms | Bulk | ||||
Not Available Online | 219XA | 315 mA | 250 VAC | 150 A | - 55 C | + 125 C | 23.05 mOhms | ||||||||||||
Not Available Online | 219XA | 63 mA | 250 VAC | 150 A | - 55 C | + 125 C | 14.2685 Ohms | ||||||||||||
Not Available Online | 219XA | 3.15 A | 250 VAC | 150 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 219XA | 1.25 A | 250 VAC | 150 A | - 55 C | + 125 C | 81.65 mOhms |