218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.160MX8810P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A 5X20 TL PB-FREE | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.44 Ohms | Bulk | |||||
Mfr: 0218.630MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A 5X20 TL PT PB-FREE | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Reel | |||||
Mfr: 021802.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 2.5A/250V (P) 5x20 C/CODE T LBC | 0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0218.080MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 80mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 9.07 Ohms | Bulk | |||||
Mfr: 0218.315MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218.400MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
Mfr: 0218.250MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA PT TL PT | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.0495 Ohms | Reel | |||||
Mfr: 0218.630MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | |||||
Mfr: 0218001.MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | |||||
Mfr: 0218.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA PT TL PT | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 4.2 Ohms | Reel | |||||
Mfr: 021806.3MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Radial T LBC PGT | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 02183.15MXF18P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Radial T LBC PGT | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218.160MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 160mA C/Code T LBC | Not Available Online | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk | |||||
Mfr: 0218.315MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218005.MXF14P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A MM Radial TD LBC | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: 0218008.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A IEC PT TD LBC | Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | Reel | |||||
Mfr: 0218.040MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 31.862 Ohms | Bulk | |||||
Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | |||||||
Mfr: 0218.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
Mfr: 0218.200MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0218004.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | |||||
Mfr: 0218.063MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 63mA PT TL PT | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Reel | |||||
Mfr: 0218.100MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 100mA C/Code T LBC | Not Available Online | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 6.018 Ohms | Bulk | |||||
Mfr: 021812.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 PT TL LBC | 0In Stock | 218 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | |||||
Mfr: 021802.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 TL PT 2.5A | 0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 21.9 mOhms | Reel |