217 - Cartridge Fuses
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217002.MXP TTI: 217002.XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42 mOhms | ||||||
Mfr: 021702.5MXP TTI: 21702.5XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33 mOhms | ||||||
Mfr: 021706.3MXP TTI: 21706.3XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9 mOhms | ||||||
Mfr: 02173.15MXP TTI: 2173.15XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22 mOhms | ||||||
Not Available Online | 217 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | ||||||||
Mfr: 0217004.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.5 mOhms | ||||||
Mfr: 021702.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.4 mOhms | ||||||
Mfr: 0217.630H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | ||||||
Mfr: 0217.080M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.89 Ohms | ||||||
Not Available Online | 217 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 120 mOhms | ||||||||
Mfr: 02171.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 1.25A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.1 mOhms | ||||||
Not Available Online | 217 | 63 mA | 250 VAC | 63 A | - 55 C | + 125 C | 9.485 mOhms | |||||||||||||
Not Available Online | 217 | 40 mA | 250 VAC | 35 A | - 55 C | + 125 C | 183.15 Ohms | |||||||||||||
Not Available Online | 217 | 40 mA | 250 VAC | 35 A | - 55 C | + 125 C | 183.15 Ohms | |||||||||||||
Not Available Online | 217 | 63 mA | 250 VAC | 63 A | - 55 C | + 125 C | 9.485 mOhms | |||||||||||||
Not Available Online | 217 | 63 mA | 250 VAC | 63 A | - 55 C | + 125 C | 9.485 mOhms | |||||||||||||
Not Available Online | 217 | 100 mA | 250 VAC | 35 A | - 55 C | + 125 C | 5.6965 Ohms | |||||||||||||
Not Available Online | 217 | 1.25 A | 250 VAC | 35 A | - 55 C | + 125 C | 70.1 mOhms | |||||||||||||
Not Available Online | 217 | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 22.4 mOhms | |||||||||||||
Not Available Online | 217 | 125 mA | 250 VAC | 35 A | - 55 C | + 125 C | 3.82 Ohms | |||||||||||||
Not Available Online | 217 | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 880 mOhms | |||||||||||||
Mfr: 0217.100H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.6965 Ohms | ||||||
Mfr: 0217002.XBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.6 mOhms | ||||||
Mfr: 0217.063H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.45 Ohms | ||||||
Mfr: 0217005.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | 576-217005 217005 |