216 - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216002.MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A MM Radial Fast Acting HBC | 0In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.4 mOhms | Reel | ||||
Mfr: 0216002.MXESPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting 5x20 | Not Available Online | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 76.4 mOhms | Bulk | ||||
Mfr: 0216010.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A MM Radial Fast Acting HBC | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | ||||
Mfr: 02163.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A C/Code Fast Acting HBC | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 0216.630MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA C/Code Fast Acting HBC | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 465 mOhms | Bulk | ||||
Mfr: 0216.250MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A IEC FA HBC 5X20MM | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.35 Ohms | Reel | ||||
Mfr: 021606.3MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 6.3A/250V (P) 5x20 C/CODE F HBC | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 0216004.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A C/Code HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | ||||
Mfr: 0216.063MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 63mA IEC HBC CC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.45 Ohms | Bulk | ||||
Mfr: 0216008.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A C/Code HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 64.315 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.325 mOhms | Bulk | ||||
Mfr: 021601.6MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A C/Code HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 0216010.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A C/Code HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Reel | ||||
Mfr: 02161015.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 15A HBC MM Fast Acting | Not Available Online | 216 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 111.2 mOhms | Bulk | ||||||
Mfr: 0216.160MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 160mA PGT HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00326 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.349 Ohms | Reel | ||||
Mfr: 021612.5MRET3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A IEC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 175 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.4 mOhms | Reel | ||||
Mfr: 0216.050MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 50mA CC PGT HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | ||||
Mfr: 0216005.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A C/Code HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 0216.630MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 465 mOhms | Bulk | ||||
Mfr: 0216001.MXEP TTI: 216001.XEP Littelfuse Availability: 0In StockCartridge Fuses 1 AMP 250V FA AXIAL LEADED | 0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 237 mOhms | Bulk | |||||
Mfr: 0216.250MXEP TTI: 216.250XEP Littelfuse Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 12 mOhms | Bulk | ||||||
Mfr: 0216.160MXP TTI: 216.160XP Littelfuse Availability: 0In StockCartridge Fuses .16A 250V FAST ACTING | 0In Stock | 216 | Ceramic Fuses | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021606.3MXEP TTI: 21606.3XEP Littelfuse Availability: 0In StockCartridge Fuses 6.3 AMP 250V FA AXIAL | 0In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | Bulk |