Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0505025.MXP TTI: 0505025.MXP Littelfuse Availability: 11,840In StockCartridge Fuses 500V 25A 3AB PB-FREE | 11,840In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 145 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||
Mfr: 0477002.MXP TTI: 0477002.MXP Littelfuse Availability: 1,050In StockCartridge Fuses 500Vac 400Vdc TL 2A 5X20 | 1,050In Stock | 477 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | 9.12 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.2 Ohms | Bulk | ||||
950In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | ||||||
Mfr: BK-S506-250-R TTI: BK/S506-250-R Eaton Electronics Availability: 450In StockCartridge Fuses SMALL DIM. FUSE | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.265 A2 sec | Holder / Clip | Clip | 640 mOhms | Bulk | BK-S506-250-R | ||||||
Mfr: BK-GMA-500-R TTI: BK/GMA-500-R Eaton Electronics Availability: 2,100In StockCartridge Fuses 500mA 250V FA SMALL DIM. FUSE | 2,100In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | BK-GMA-500-R | ||||||
Mfr: BK-GMA-6-R TTI: BK/GMA-6-R Eaton Electronics Availability: 300In Stock500 On Order Expected 16-Dec-26 Cartridge Fuses 6.0A 125V FA SMALL DIM. FUSE | 300In Stock500 On Order Expected 16-Dec-26 | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 45 A2 sec | Holder / Clip | Clip | 17 mOhms | Bulk | BK-GMA-6-R | ||||||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | |||||
Mfr: BK-GMC-4-R TTI: BK/GMC-4-R Eaton Electronics Availability: 200In Stock400 On Order Expected 03-May-27 Cartridge Fuses 4A 125VAC TD GMC Series | 200In Stock400 On Order Expected 03-May-27 | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 36 A2 sec | Holder / Clip | Clip | 19 mOhms | Bulk | BK-GMC-4-R | ||||||
100In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 62.3 A2 sec | Holder / Clip | Clip | 116 mOhms | Bulk | ||||||||
50In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 3.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 167 mOhms | Bulk | ||||||
950In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Bulk | ||||||
Mfr: 0224002.MXP TTI: 0224002.HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2A Fast Acting | 1,000In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
Mfr: 021701.6MXP TTI: 021701.6HXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 1,750In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | |||||
Mfr: 0225003.MXP TTI: 0225003.HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V 3A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | ||||
Mfr: BK-S500-500-R TTI: BK/S500-500-R Eaton Electronics Availability: 3,400In StockCartridge Fuses SMALL DIM. FUSE | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 270 mOhms | Bulk | BK-S500-500-R | ||||||
Mfr: 0239.500MXP TTI: 0239.500MXP Littelfuse Availability: 3,100In StockCartridge Fuses 250V .5A Slo-Blo | 3,100In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.985 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 909 mOhms | Bulk | |||||
Mfr: 0218.800MXP TTI: 0218.800HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 4,000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
250In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 1,800In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0216005.MXP TTI: 0216005.MXP Littelfuse Availability: 100In StockCartridge Fuses 250V 5A Fast Acting | 100In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | |||||
Mfr: 02181.25MXP TTI: 02181.25HXP Littelfuse Availability: 800In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | |||||
Mfr: 0312.750MXP TTI: 0312.750HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V .75A Fast Acting 3AG | 2,000In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244.5 mOhms | Bulk | |||||
Mfr: BK-MDL-20-R TTI: BK/MDL-20-R Eaton Electronics Availability: 2,600In StockCartridge Fuses SMALL DIM. FUSE | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2914 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK-MDL-20-R | ||||||
40In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 1620.43 A2 sec | Holder / Clip | Clip | 9.48 mOhms | Bulk | ||||||||
165In Stock | F02A | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk |