MDL - Cartridge Fuses
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDL-4-10-R TTI: MDL-4-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-7-10-R TTI: MDL-7-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-MDL-15-100 TTI: BK-MDL-15-100 Bussmann / Eaton Availability: 0In StockCartridge Fuses .15A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDL-2-1-4-R TTI: BK-MDL-2-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.25A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 96 mOhms | Bulk | ||||||||
Mfr: BK-MDL-9-R TTI: BK-MDL-9-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 9A 32V TIME DELAY | 0In Stock | MDL | Glass Fuses | 9 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 12 mOhms | Bulk | ||||||||
Mfr: MDL-1-1-2-R TTI: MDL-1-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.5A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 156 mOhms | Bulk | ||||||||
Mfr: MDL-1-8-10-R TTI: MDL-1-8-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-3-2-10-R TTI: MDL-3-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.982 A2 sec | Holder / Clip | Clip | 1.567 Ohms | Bulk | ||||||||
Mfr: BK-MDL-3-16-R TTI: BK-MDL-3-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1875A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 4.81 Ohms | Bulk | ||||||||
Mfr: MDL-1-1-4-R TTI: MDL-1-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-MDL-1-10-R TTI: BK-MDL-1-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.042 A2 sec | Holder / Clip | Clip | 15.68 Ohms | Bulk | |||||||
Mfr: MDL-1-16-R TTI: MDL-1-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-3-1-2-R TTI: MDL-3-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-2-R | |||||||||||
Mfr: BK-MDL-1-6-10-R TTI: BK-MDL-1-6-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDL-2-10-R TTI: BK-MDL-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .2A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.314 A2 sec | Holder / Clip | Clip | 5.234 Ohms | Bulk | |||||||
0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | ||||||||
Mfr: BK-MDL-1-16-R TTI: BK-MDL-1-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .063A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0046 A2 sec | Holder / Clip | Clip | 45.6 Ohms | Bulk | |||||||
Mfr: MDL-1-10-R TTI: MDL-1-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-1-2-10-R TTI: MDL-1-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-2-1-4-R TTI: MDL-2-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-6-10-R TTI: MDL-6-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-8-10-R TTI: MDL-8-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk |