GMA - Cartridge Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-GMA-2-5-R TTI: BK-GMA-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 4.9 A2 sec | Holder / Clip | Clip | 46 mOhms | Bulk | |||||||
Mfr: BK-GMA-800-R TTI: BK-GMA-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.7 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | |||||||
Mfr: BK-GMA-3-15-R TTI: BK-GMA-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.7 A2 sec | Holder / Clip | Clip | 36 mOhms | Bulk | |||||||
Mfr: BK1-GMA-7-R TTI: BK1-GMA-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 7A FA BK1 | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12.5 mOhms | Bulk | |||||||
Not Available Online | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | 8.8 A2 sec | Holder / Clip | Clip | 39 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA | |||||||||||||||||||
Mfr: BK/GMA-200MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .2A Fast Acting | Not Available Online | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | GMA-200MA BK-GMA-200MA | |||||||
Not Available Online | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 29 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 45 A2 sec | Holder / Clip | Clip | 17 mOhms | Bulk | ||||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.48 A2 sec | Holder / Clip | Clip | 163 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.47 A2 sec | Holder / Clip | Clip | 186 mOhms | Bulk | ||||||||
Not Available Online | GMA | |||||||||||||||||||
Not Available Online | GMA |