313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 32V SB 3AG 10AMP | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0313003.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.3 mOhms | Bulk | ||||
Mfr: 0313004.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.1 mOhms | Bulk | ||||
Mfr: 03136.25HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0313001.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||
Mfr: 031301.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 1.6AMP | 0In Stock | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 49.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 171 mOhms | Bulk | ||||
Mfr: 031306.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 21.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
Mfr: 0313.010MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 000121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0313.700MXP TTI: 0313.700MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 700 mOhms | Bulk | ||||
Mfr: 031303.2MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.2A 3AG CC Slo-Blo | 0In Stock | 313 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 209 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.9 mOhms | Bulk | ||||
Mfr: 0313.040MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0063 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 300 Ohms | Bulk | ||||
Mfr: 0313.031MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00303 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 430 Ohms | Bulk | ||||
Mfr: 0313.500MXP TTI: 313.500P Littelfuse Availability: 0In StockCartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 554 mOhms | Bulk | |||||
Mfr: 0313.062MXP TTI: 313.062P Littelfuse Availability: 0In StockCartridge Fuses .062AMP 250V SLO BLO CART | 0In Stock | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 91 Ohms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 242 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||||
Mfr: 0313.700MXP TTI: 313.700P Littelfuse Availability: 0In StockCartridge Fuses .7 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 695 mOhms | Bulk | |||||
Mfr: 0313.150MXP TTI: 313.150P Littelfuse Availability: 0In StockCartridge Fuses .15 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 Ohms | Bulk | |||||
Mfr: 0313.400MXP TTI: 313.400P Littelfuse Availability: 0In StockCartridge Fuses .4 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.875 Ohms | Bulk | ||||
Mfr: 0313.600MXP TTI: 313.600P Littelfuse Availability: 0In StockCartridge Fuses .6 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 912 mOhms | Bulk | ||||
Mfr: 0313.375MXP TTI: 313.375P Littelfuse Availability: 0In StockCartridge Fuses .375AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.095 Ohms | Bulk | ||||
Mfr: 0313012.MXP TTI: 313012P Littelfuse Availability: 0In StockCartridge Fuses 12 AMP 32V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.5 mOhms | Bulk | ||||
Mfr: 03131.25MXP TTI: 3131.25P Littelfuse Availability: 0In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 260 mOhms | Bulk | ||||
Mfr: 03132.25MXP TTI: 3132.25P Littelfuse Availability: 0In StockCartridge Fuses 2.25AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 96 mOhms | Bulk |