229 - Cartridge Fuses
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 229 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 304 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | ||||||
Mfr: 0229002.HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | Bulk | ||||
Mfr: 022903.5MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo | Not Available Online | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Mfr: 0229006.HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo | Not Available Online | 229 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 340 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 210 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 49.8 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 11.5 mOhms | |||||||
Mfr: 0229.250HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.41 Ohms | Bulk | ||||
Mfr: 02292.25MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.25A Slo-Blo | Not Available Online | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 56.2 mOhms | Bulk | ||||
Mfr: 0229.375MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .375A Slo-Blo | Not Available Online | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.16 Ohms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.41 Ohms | Bulk | ||||||
Mfr: 0229003.MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Slo-Blo | Not Available Online | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | |||||
Not Available Online | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | 148 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 25.8 mOhms | Bulk | |||||
Mfr: 0229004.HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Slo-Blo | Not Available Online | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 25.6 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | |||||||
Mfr: 0229.250MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.41 Ohms | Bulk | ||||
Mfr: 022903.5HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo | Not Available Online | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 107 mOhms | Bulk | ||||||
Mfr: 0229.500MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo | Not Available Online | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 688 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | |||||||
Mfr: 022901.5HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A Slo-Blo | Not Available Online | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 107 mOhms | Bulk |