217 - Cartridge Fuses
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.050MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Reel | ||||
Mfr: 0217.080MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00132 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.89 Ohms | Reel | ||||
Mfr: 0217008.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.82 mOhms | Reel | ||||
Mfr: 0217.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 206.5 mOhms | Reel | ||||
Mfr: 0217.080MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00132 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.89 Ohms | Bulk | ||||
Mfr: 0217.125MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.125A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00478 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | ||||
Mfr: 0217.250MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.04 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.2325 Ohms | Bulk | ||||
Mfr: 0217.063MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.00056 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Reel | ||||
Mfr: 0217.032MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00015 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 262.2 Ohms | Reel | ||||
Mfr: 0217001.MXP TTI: 217001.XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.042 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96 mOhms | Bulk | ||||
Mfr: 0217.250MXP TTI: 217.250XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.042 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.233 Ohms | Bulk | ||||
Mfr: 0217.315MXP TTI: 217.315XP Littelfuse Availability: 0In StockCartridge Fuses .315A 250V FAST ACTING | 0In Stock | 217 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 894 mOhms | Bulk | |||||
Mfr: 0217008.MXEP TTI: 217008.XEP Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 7 mOhms | Bulk | |||||
Mfr: 0217015.MXP TTI: 217015.XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 607.133 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4 mOhms | Bulk | ||||
Mfr: 0217.050MXEP TTI: 217.050XEP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 15.2 Ohms | Bulk | |||||
Mfr: 0217.125MXP TTI: 217.125XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.125A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00477 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.82 Ohms | Bulk | ||||
Mfr: 0217.050MXP TTI: 217.050XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00019 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | ||||
Mfr: 0217.032HXP TTI: 217.032XP Littelfuse Availability: 0In StockCartridge Fuses .032A 250V FAST ACTING | 0In Stock | 217 | Ceramic Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0217008.MXP TTI: 217008.XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.158 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7 mOhms | Bulk | ||||
Mfr: 0217005.MXEP TTI: 217005.XEP Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.796 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | Bulk | ||||
Mfr: 021706.3MXP TTI: 21706.3XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 62.466 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9 mOhms | Bulk | ||||
Mfr: 02173.15MXP TTI: 2173.15XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.722 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | Bulk | ||||
Mfr: 02171.25MXP TTI: 2171.25XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70 mOhms | Bulk | ||||
Mfr: 0217005.MXP TTI: 217005.XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.796 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | Bulk | ||||
Mfr: 0217.063MXP TTI: 217.063XP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.000555 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.45 Ohms | Bulk |