Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218008.MXP TTI: 0218008.HXP Littelfuse Availability: 4,100In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 4,100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
Mfr: BK-GMA-2-R TTI: BK/GMA-2-R Eaton Electronics Availability: 5,000In StockCartridge Fuses 2.0A 250V FA SMALL DIM. FUSE | 5,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 3.1 A2 sec | Holder / Clip | Clip | 66 mOhms | Bulk | BK-GMA-2-R | ||||||
Mfr: 0313008.MXP TTI: 0313008.HXP Littelfuse Availability: 8,100In StockCartridge Fuses 250V 8A Slo-Blo | 8,100In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | |||||
Mfr: 0217010.MXP TTI: 0217010.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 4,800In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | |||||
Mfr: 0235003.MXP TTI: 0235003.HXP Littelfuse Availability: 3,500In Stock9,750 On Order Expected Cartridge Fuses 250V 3A Fast Acting | 3,500In Stock9,750 On Order Expected | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 8.394 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.65 mOhms | Bulk | |||||
Mfr: 0477016.MXP TTI: 0477016.MXP Littelfuse Availability: 920In Stock4,020 On Order Expected Cartridge Fuses 500Vac 400Vdc TL 16A 5X20 | 920In Stock4,020 On Order Expected | 477 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.1 Ohms | Bulk | |||||
Mfr: 031202.5MXP TTI: 031202.5HXP Littelfuse Availability: 400In Stock1,000 On Order Expected 12-Mar-27 Cartridge Fuses 250V 2.5A Fast Acting | 400In Stock1,000 On Order Expected 12-Mar-27 | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51.3 mOhms | Bulk | |||||
Mfr: 0505010.MXP TTI: 0505010.MXP Littelfuse Availability: 12,550In StockCartridge Fuses 10A 450V FAST ACTING | 12,550In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | 91 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Bulk | |||||
Mfr: 0229001.MXP TTI: 0229001.HXP Littelfuse Availability: 1,550In Stock2,000 On Order Expected 02-Mar-27 Cartridge Fuses 250V 1A Slo-Blo | 1,550In Stock2,000 On Order Expected 02-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | ||||
Mfr: 0314010.MXP TTI: 0314010.HXP Littelfuse Availability: 3,900In StockCartridge Fuses 250V 10A Fast Acting | 3,900In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0477.500MXP TTI: 0477.500MXP Littelfuse Availability: 500In StockCartridge Fuses 500Vac 400Vdc TL 5X20 500mA | 500In Stock | 477 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | 0.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0559 kOhms | Bulk | ||||
1,700In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5602 | ||||||||||||||
800In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | ||||||
Mfr: 0313015.MXP TTI: 0313015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Slo-Blo | 2,000In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 0230007.MXP TTI: 0230007.HXP Littelfuse Availability: 1,900In Stock3,000 On Order Expected 04-Mar-27 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock3,000 On Order Expected 04-Mar-27 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Bulk | ||||
Mfr: 0314025.MXP TTI: 0314025.HXP Littelfuse Availability: 2,700In StockCartridge Fuses 250V 25A Fast Acting | 2,700In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||
Mfr: BK-GMA-63-R TTI: BK/GMA-63-R Eaton Electronics Availability: 460In Stock1,000 On Order Expected 10-Feb-27 Cartridge Fuses 63mA 250V FA SMALL DIM. FUSE | 460In Stock1,000 On Order Expected 10-Feb-27 | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00024 A2 sec | Holder / Clip | Clip | 15.75 Ohms | Bulk | BK-GMA-63-R | ||||||
Mfr: 0313.750MXP TTI: 0313.750HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 1,000In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 7.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 621.5 mOhms | Bulk | |||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | |||||
Mfr: BK-S505-6-3-R TTI: BK/S505-6.3-R Eaton Electronics Availability: 1,400In StockCartridge Fuses SMALL DIM. FUSE | 1,400In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 197 A2 sec | Holder / Clip | Clip | 3.3 mOhms | Bulk | BK-S505-6-3-R | ||||||
Mfr: 0326025.MXP TTI: 0326025.HXP Littelfuse Availability: 1,450In StockCartridge Fuses 125V 25A 3AB Slo-Blo | 1,450In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
Mfr: 02163.15MXP TTI: 02163.15HXP Littelfuse Availability: 2,350In StockCartridge Fuses 250V 3.15A Fast Acting | 2,350In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | |||||
Mfr: 0216.500MXP TTI: 0216.500MXP Littelfuse Availability: 950In StockCartridge Fuses 250V .5A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 866 mOhms | Bulk | |||||
2,700In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.125 mOhms | Bulk |