S506 - Cartridge Fuses
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S506-63-R TTI: BK1-S506-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .063A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-S506-63-R TTI: BK-S506-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .063A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 6.96 Ohms | Bulk | |||||||
Mfr: BK-S506-125-R TTI: BK-S506-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .125A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.063 A2 sec | Holder / Clip | Clip | 1.97 Ohms | Bulk | ||||||
Mfr: BK-S506-50-R TTI: BK-S506-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .05A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0095 A2 sec | Holder / Clip | Clip | 9.24 Ohms | Bulk | ||||||
Mfr: BK1-S506-3-15-R TTI: BK1-S506-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 18.5 mOhms | Bulk | |||||||
Mfr: BK-S506-200-R TTI: BK-S506-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .2A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.114 A2 sec | Holder / Clip | Clip | 1 Ohms | Bulk | ||||||
Mfr: BK-S506-160-R TTI: BK-S506-160-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .16A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 1.27 Ohms | Bulk | |||||||
Mfr: BK1-S506-250-R TTI: BK1-S506-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: S506-12-5-R TTI: S506-12-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 12.5A 250V TIME DELAY | 0In Stock | S506 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | |||||||||
Mfr: S506-6-3-R TTI: S506-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3A 250V TIME DELAY | 0In Stock | S506 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 152 A2 sec | Holder / Clip | Clip | 10 mOhms | Bulk | |||||||
Mfr: BK-S506-800-R TTI: BK-S506-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.78 A2 sec | Holder / Clip | Clip | 129 mOhms | Bulk | ||||||
Mfr: BK-S506-100-R TTI: BK-S506-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.045 A2 sec | Holder / Clip | Clip | 2.8 Ohms | Bulk | ||||||
0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: S506-3-15-R TTI: S506-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V TIME DELAY | 0In Stock | S506 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 40.4 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
Mfr: BK-S506-315-R TTI: BK-S506-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .315A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.621 A2 sec | Holder / Clip | Clip | 450 mOhms | Bulk | ||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | S506 | ||||||||||||||||||
Mfr: BK1-S506-3-15A TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | S506 | |||||||||||||||||
Mfr: BK1-S506-V-15-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | S506 | |||||||||||||||||
Not Available Online | S506 | ||||||||||||||||||
Not Available Online | S506 | ||||||||||||||||||
Not Available Online | S506 | ||||||||||||||||||
Not Available Online | S506 | ||||||||||||||||||
Not Available Online | S506 | ||||||||||||||||||
Mfr: TP-S506-6-3-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | S506 |