S500 - Cartridge Fuses
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S500-630-R TTI: BK-S500-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .63A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.35 A2 sec | Holder / Clip | Clip | 210 mOhms | Bulk | ||||||
Mfr: BK-S500-2-5-R TTI: BK-S500-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.1 A2 sec | Holder / Clip | Clip | 35 mOhms | Bulk | ||||||
Mfr: BK-S500-4-R TTI: BK-S500-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 4A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 22 A2 sec | Holder / Clip | Clip | 22 mOhms | Bulk | ||||||
Mfr: S500-1-6-R TTI: S500-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 250 VAC | 35 A | 1.6 Sec | Holder / Clip | Clip | 66 mOhms | Bulk | |||||||
Mfr: BK-S500-1-25-R TTI: BK-S500-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.84 A2 sec | Holder / Clip | Clip | 98 mOhms | Bulk | ||||||
Mfr: BK-S500-400-R TTI: BK-S500-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .4A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 1.9 Ohms | Bulk | ||||||
Mfr: BK-S500-10A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses Use BK-S500-10-R | Not Available Online | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip |