GMC - Cartridge Fuses
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMC-V-8-R TTI: BK-GMC-V-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | 9 mOhms | Bulk | |||||||
Mfr: BK1-GMC-4-R TTI: BK1-GMC-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 4A TD BK1 | 0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-800-R TTI: BK1-GMC-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 800mA TD BK1 | 0In Stock | GMC | Glass Fuses | 800 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMC-200-R TTI: BK-GMC-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .2A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 200 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 1.395 Ohms | Bulk | |||||||
Mfr: BK-GMC-1-6-R TTI: BK-GMC-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 5.8 A2 sec | Holder / Clip | Clip | 67 mOhms | Bulk | ||||||
Mfr: BK1-GMC-1-R TTI: BK1-GMC-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 1A TD BK1 | 0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-3-R TTI: BK1-GMC-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 3A TD BK1 | 0In Stock | GMC | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-8-R TTI: BK1-GMC-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 8A TD BK1 | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-1-5-R TTI: BK1-GMC-1-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 1.5A TD BK1 | 0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMC-125-R TTI: BK-GMC-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .125A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 125 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.014 A2 sec | Holder / Clip | Clip | 3.4 Ohms | Bulk | ||||||
Mfr: BK-GMC-2-5-R TTI: BK-GMC-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 13 A2 sec | Holder / Clip | Clip | 35 mOhms | Bulk | ||||||
Mfr: BK-GMC-3-5-R TTI: BK-GMC-3-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.5A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | 25 A2 sec | Holder / Clip | Clip | 22 mOhms | Bulk | ||||||
Mfr: BK1-GMC-5-R TTI: BK1-GMC-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 5A TD BK1 | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-6-R TTI: BK1-GMC-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 6A TD BK1 | 0In Stock | GMC | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMC-800-R TTI: BK-GMC-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 800 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.85 A2 sec | Holder / Clip | Clip | 180 mOhms | Bulk | ||||||
Mfr: BK1-GMC-2-R TTI: BK1-GMC-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 2A TD BK1 | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-400-R TTI: BK1-GMC-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 400mA TD BK1 | 0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-63-R TTI: BK1-GMC-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 63mA TD BK1 | 0In Stock | GMC | Glass Fuses | 63 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMC-630-R TTI: BK-GMC-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .63A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 630 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 246 mOhms | Bulk | |||||||
0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-GMC-7-R TTI: BK-GMC-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | ||||||
Mfr: BK-GMC-8-R TTI: BK-GMC-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | 200 A2 sec | Holder / Clip | Clip | 9 mOhms | Bulk | ||||||
Mfr: BK-GMC-V-5-R TTI: BK-GMC-V-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 5A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 14 mOhms | Bulk | |||||||
0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-GMC-400-R TTI: BK-GMC-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .4A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 615 mOhms | Bulk |