GMA - Cartridge Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-GMA-3-5-R TTI: BK1-GMA-3-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 3.5A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-63-R TTI: BK1-GMA-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 63mA FA BK1 | 0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-750-R TTI: BK1-GMA-750-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 750mA FA BK1 | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-125-R TTI: BK1-GMA-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 125mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | ||||||
Mfr: BK1-GMA-15-R TTI: BK1-GMA-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||
Mfr: BK1-GMA-800-R TTI: BK1-GMA-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 800mA FA BK1 | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-1-25-R TTI: BK1-GMA-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 125mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | ||||||
Mfr: BK-GMA-V-2-R TTI: BK-GMA-V-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 3.1 A2 sec | Board Mount | Axial | 66 mOhms | Bulk | ||||||
Mfr: BK1-GMA-200-R TTI: BK1-GMA-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | ||||||
Mfr: BK1-GMA-600-R TTI: BK1-GMA-600-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMA 600mA FA BK1 | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMA-V-5-R TTI: BK-GMA-V-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 5A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29 A2 sec | Board Mount | Axial | 21 mOhms | Bulk | ||||||
Mfr: BK1-GMA-3-R TTI: BK1-GMA-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 3A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-250-R TTI: BK1-GMA-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 250mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-300-R TTI: BK1-GMA-300-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 300mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMA-1-6-R TTI: BK/GMA-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | Fast Blow | Bulk | ||||||||||||||
Mfr: BK1-GMA-315-R TTI: BK1-GMA-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 315mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-6-R TTI: BK1-GMA-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 6A FA BK1 | 0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMA-7-R TTI: BK-GMA-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | ||||||
Mfr: BK1-GMA-1-R TTI: BK1-GMA-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 1A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-1-5-R TTI: BK1-GMA-1-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 150 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||
Mfr: BK1-GMA-500-R TTI: BK1-GMA-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 500mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | ||||||
Mfr: BK-GMA-V-10-R TTI: BK-GMA-V-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 100 A | 280 A2 sec | Board Mount | Axial | 6 mOhms | Bulk | ||||||
Mfr: BK1-GMA-1-6-R TTI: BK1-GMA-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 1.6A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMA-315-R TTI: BK-GMA-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .315A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.019 A2 sec | Holder / Clip | Clip | 839 mOhms | Bulk | ||||||
Mfr: BK-GMA-2-5-R TTI: BK-GMA-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 4.9 A2 sec | Holder / Clip | Clip | 46 mOhms | Bulk |