325 - Cartridge Fuses
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0325.175MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 8.92 Ohms | Bulk | |||||
Mfr: 0325.031MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 332.5 Ohms | Bulk | |||||
Mfr: 0325012.MXSPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A 3AB PGT TL Single | Not Available Online | 325 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | - 55 C | + 125 C | 6.7 mOhms | Bulk | |||||
Mfr: 0325020.MXF48SPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 20A Single PGT Slo-Blo 3AB | Not Available Online | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||
Mfr: 0325012.MX52LP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A 3AB PT Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0325012.MXSSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A 3AB SB PT SLEEVE | 0In Stock | 325 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0325.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 641 mOhms | Bulk | |||||
Mfr: 03256.25MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.25A Slo-Blo | Not Available Online | 325 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 34.55 mOhms | Bulk | |||||
Mfr: 0325.010MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 10 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
Mfr: 0325.700MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 700 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 721.5 mOhms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 19.25 mOhms | Bulk | ||||||
Mfr: 0325.187MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 187 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 7.725 Ohms | Bulk | |||||
Mfr: 0325025.MXP TTI: 325025P Littelfuse Availability: 0In StockCartridge Fuses 25 AMP 125V SLO BLO AXIAL | 0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||
Mfr: 0325010.MXP TTI: 325010P Littelfuse Availability: 0In StockCartridge Fuses 10 AMP 250V SLO BLO AXIAL | 0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 13.2 mOhms | Bulk | |||||
Mfr: 0325012.HXP TTI: 325012P Littelfuse Availability: 0In StockCartridge Fuses 12 AMP 250V SLO BLO AXIAL | 0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 6.7 mOhms | Bulk | ||||||
Mfr: 0325020.MXP TTI: 325020P Littelfuse Availability: 0In StockCartridge Fuses 20 AMP 250V SLO BLO AXIAL | 0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
Not Available Online | 325 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 1.92 Ohms | Bulk | ||||||||
Not Available Online | 325 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 196 mOhms | Bulk | ||||||
Not Available Online | 325 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||||
Not Available Online | 325 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | Board Mount | Axial | 6.6 mOhms | Bulk | ||||||||
Not Available Online | 325 | Ceramic Fuses | 10 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | |||||||||
Not Available Online | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | ||||||||
Not Available Online | 325 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 175 mOhms | Bulk |