324 - Cartridge Fuses
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.7 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 26 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 10.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.35 mOhms | Bulk | |||||
Mfr: 0324.250MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting 3AB | Not Available Online | 324 | Ceramic Fuses | 250 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.014 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.96 Ohms | Bulk | |||
Not Available Online | 324 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.639 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 500 mOhms | Bulk | |||||
Not Available Online | 324 | 3 A | 250 VAC | 125 VDC | 10 kA | - 55 C | + 125 C | 43.45 mOhms | |||||||||||
Not Available Online | 324 | 10 A | 250 VAC | 125 VDC | 10 kA | - 55 C | + 125 C | 10.54 mOhms | |||||||||||
Not Available Online | 324 | 15 A | 250 VAC | 125 VDC | 10 kA | - 55 C | + 125 C | 5.075 mOhms | |||||||||||
Not Available Online | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.061 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 250 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.55 mOhms | Bulk | |||||
Mfr: 0324020.MXB TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 20A Fast Acting Wshbl | Not Available Online | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.55 mOhms | Bulk | ||||
Not Available Online | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 10.5 mOhms | Bulk | |||||||
Not Available Online | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.21 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 820 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.69 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 189 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.639 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 500 mOhms | Bulk |