318 - Cartridge Fuses
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 318 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 85 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | 70 mOhms | |||||||||
Not Available Online | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 42.4 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 22.3 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | 3.4 Ohms | Bulk | ||||||||
Not Available Online | 318 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 22.3 mOhms | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 820 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 9.25 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | 7.1 Ohms | Bulk | ||||||||
Not Available Online | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 9.3 mOhms | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 29.1 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 495 mOhms | Bulk | ||||||
Not Available Online | 318 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.6 mOhms | Bulk | |||||
Not Available Online | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk |