312 - Cartridge Fuses
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312.300MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.0689 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.405 Ohms | Bulk | ||||
Mfr: 0312.150MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00550 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.13 Ohms | Bulk | ||||
Mfr: 0312.125MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00289 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 0312.300MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0689 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.405 Ohms | Bulk | ||||
Mfr: 0312.062MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.000249 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 03121.25MXP TTI: 3121.25P Littelfuse Availability: 0In StockCartridge Fuses 1.25AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 138 mOhms | Bulk | ||||
Mfr: 0312.750MXP TTI: 312.750P Littelfuse Availability: 0In StockCartridge Fuses .75 AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244 mOhms | Bulk | ||||
Mfr: 0312.200MXP TTI: 312.200P Littelfuse Availability: 0In StockCartridge Fuses .2 AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3 Ohms | Bulk | |||||
Mfr: 0312.125MXP TTI: 312.125P Littelfuse Availability: 0In StockCartridge Fuses .125AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00289 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.1 Ohms | Bulk | ||||
Mfr: 0312025.MXP TTI: 312025P Littelfuse Availability: 0In StockCartridge Fuses 25 AMP 32V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2041 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
Mfr: 031202.5MXP TTI: 31202.5P Littelfuse Availability: 0In StockCartridge Fuses 2.5 AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 9.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51 mOhms | Bulk | ||||
Mfr: 0312.375HXP TTI: 312.375P Littelfuse Availability: 0In StockCartridge Fuses .375AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 820 mOhms | Bulk | |||||
Mfr: 0312.250MXP TTI: 312.250P Littelfuse Availability: 0In StockCartridge Fuses .25 AMP 250V FA CARTRIDGE | 0In Stock | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | |||||
Mfr: 0312001.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.76 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Not Available Online | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 81 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.0165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.02 Ohms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.7 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | ||||||||
Not Available Online | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 298 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 3.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 82.5 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | |||||
Not Available Online | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk |