239 - Cartridge Fuses
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 48.7 mOhms | Bulk | ||||||
Mfr: 0239.100MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5X20 TL UL LBC | 0In Stock | 239 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 17.3425 Ohms | Bulk | |||||
0In Stock | 239 | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: 0239.750MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 471 mOhms | Reel | |||||
Mfr: 023901.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 120.5 mOhms | Reel | |||||
Mfr: 0239.700MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 537.5 mOhms | Reel | |||||
Mfr: 0239.080MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A 5X20 PT TL UL LBC | 0In Stock | 239 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 28.175 Ohms | Bulk | |||||
Mfr: 0688005.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 70VDC 5A 6x25 Fuse | 0In Stock | 239 | Ceramic Fuses | 5 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | Bulk | |||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.8725 Ohms | Bulk | ||||||
Mfr: 02391.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 198 mOhms | Bulk | |||||
Mfr: 0239.080MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .080A 5X20 TL UL LBC | 0In Stock | 239 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 28.175 Ohms | Bulk | |||||
Mfr: 0239003.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 48.7 mOhms | Reel | |||||
Mfr: 0239002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 94.25 mOhms | Reel | |||||
Mfr: 0688015.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 70VDC 15A 6x25 Fuse | 0In Stock | 239 | Ceramic Fuses | 15 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 554 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6 mOhms | Bulk | |||
0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 537.5 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 94.25 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 14.4 mOhms | Bulk | ||||||
Mfr: 0239002.MXF27P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Radial PGT | 0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 94.25 mOhms | Bulk | |||||
Mfr: 0239.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5X20 PT TL UL LBC | 0In Stock | 239 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 17.3425 Ohms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.3 Ohms | Bulk | ||||||
Mfr: 0239.400MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.475 Ohms | Reel | |||||
Mfr: 0688010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 70VDC 10A 6x25 Fuse | 0In Stock | 239 | Ceramic Fuses | 10 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 570 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | Bulk | |||
Mfr: 023902.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
Mfr: 0239005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V SLO-BLO LBC 5X20 RoHS 5A | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 302.836 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 19.9 mOhms | Reel | ||||
Mfr: 0239.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk |