235 - Cartridge Fuses
245 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235.200MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.15 Ohms | Bulk | |||||
Mfr: 0235.125MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 5.75 Ohms | Bulk | |||||
Mfr: 0235001.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 153 mOhms | Bulk | |||||
Mfr: 02351.25MXP TTI: 2351.25XP Littelfuse Availability: 0In StockCartridge Fuses 1.25AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0235004.MXP TTI: 235004.XP Littelfuse Availability: 0In StockCartridge Fuses 4 AMP 125V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 17.14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.6 mOhms | Bulk | |||||
Mfr: 0235.200MXP TTI: 235.200XP Littelfuse Availability: 0In StockCartridge Fuses .2 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0235.600MXP TTI: 235.600XP Littelfuse Availability: 0In StockCartridge Fuses .6 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0235.500MXP TTI: 235.500XP Littelfuse Availability: 0In StockCartridge Fuses .5 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 0.06915 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 426.5 mOhms | Bulk | |||||
Mfr: 0235.100HXP TTI: 235.100XP Littelfuse Availability: 0In StockCartridge Fuses .1 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 0.00312 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.4 Ohms | Bulk | |||||
Mfr: 0235.500HXEP TTI: 235.500XEP Littelfuse Availability: 0In StockCartridge Fuses .5 AMP 250V FA AXIAL | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0235001.MXP TTI: 235001.XP Littelfuse Availability: 0In StockCartridge Fuses 1 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 0.4675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | |||||
Mfr: 0235003.MXP TTI: 235003.XP Littelfuse Availability: 0In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 8.395 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.7 mOhms | Bulk | |||||
Mfr: 0235006.MXP TTI: 235006.XP Littelfuse Availability: 0In StockCartridge Fuses 6 AMP 125V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 47.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.8 mOhms | Bulk | |||||
Mfr: 023501.6MXP TTI: 23501.6XP Littelfuse Availability: 0In StockCartridge Fuses 1.6 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 2.025 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 75.8 mOhms | Bulk | |||||
Mfr: 0235.125MXP TTI: 235.125XP Littelfuse Availability: 0In StockCartridge Fuses .125AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 0.00273 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | |||||
Mfr: 0235.250MXP TTI: 235.250XP Littelfuse Availability: 0In StockCartridge Fuses .25 AMP 250V FA CARTRIDGE | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0235.600MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Fast Acting | Not Available Online | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | Bulk | ||||||||
Mfr: 0235001.HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 318 mOhms | ||||||||||
Not Available Online | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 455 mOhms | ||||||||||
Mfr: 0235002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 0235.700M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .7A Fast Acting | Not Available Online | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | ||||||||
Not Available Online | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms |