224 - Cartridge Fuses
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0224010.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 10A Fast Acting | Not Available Online | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 7.45 mOhms | |||||
Mfr: 0224.750DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Fast Acting | Not Available Online | 224 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 152 mOhms | ||||
Mfr: 0224005.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Fast Acting | Not Available Online | 224 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
Mfr: 0224.500DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 265 mOhms | ||||
Mfr: 0224.250DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting | Not Available Online | 224 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 1.15 Ohms | ||||
Mfr: 0224.125HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 224 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 3.9 Ohms | ||||
Not Available Online | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 102 mOhms | ||||||
Mfr: 0224006.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: 022402.5MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 37.2 mOhms | |||||
Mfr: 0224001.HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 102.7 mOhms | ||||
Mfr: 0224002.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 49.7 mOhms | ||||
Mfr: 0224010.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 10A Fast Acting | Not Available Online | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 7.45 mOhms | |||||
Mfr: 0224.125DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 224 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 3.9 Ohms | ||||
Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | |||||||
Mfr: 022402.5DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 37.2 mOhms | |||||
Not Available Online | 224 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | 152 mOhms | |||||||||
Mfr: 0224002.HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 49.7 mOhms | ||||
Not Available Online | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 49 mOhms | ||||||
Mfr: 0224006.DRT3P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: 0224001.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 102.7 mOhms | ||||
Mfr: 0224.125MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 224 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 3.9 Ohms | ||||
Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | |||||||
Mfr: 0224.375DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .375A Fast Acting | Not Available Online | 224 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 395 mOhms | ||||
Mfr: 0224010.DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 10A Fast Acting | Not Available Online | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 7.45 mOhms | |||||
Mfr: 0224.100HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 224 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 83.5 Ohms |