218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.800TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 800mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
Mfr: 0218.040TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 31.862 Ohms | Bulk | |||||
Mfr: 02181.25MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 44.6 mOhms | Bulk | |||||
Mfr: 021801.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: 02183.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T LBC 3.15A/250V (P) | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218001.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUS 5X20 PGT T1 T LBC 1A/250V (P) | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0218001.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0218002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||
Mfr: 0218.200MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0218.630VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.63AMP | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 275 mOhms | Bulk | ||||||||
Mfr: 0218001.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0218.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.2AMP | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||||||
Mfr: 0218.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.125AMP | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 4.2 Ohms | Bulk | ||||||||
Mfr: 0218.160VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.16AMP | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 3.7 Ohms | Bulk | ||||||||
Mfr: 021806.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 6.3AMP | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 63 A | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||||||
Mfr: 021806.3MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 6.3A/250V (P) 5x20 C/CODE T LBC | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0218.050TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 50mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 21.292 Ohms | Bulk | |||||
Mfr: 0218.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||||
0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||||
Mfr: 0218.080VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.075 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.07 Ohms | Bulk | ||||
Mfr: 021801.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.6AMP | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 250 VAC | 65 A | - 55 C | + 125 C | 33.6 mOhms | Bulk | ||||||||
Mfr: 0218.032VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.258 Ohms | Bulk | ||||
Mfr: 02181.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.25AMP | 0In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||||||
Mfr: 0218.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.1AMP | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 6.018 Ohms | Bulk |